Part Details for AC0612JRNPO9BN271 by YAGEO Corporation
Overview of AC0612JRNPO9BN271 by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for AC0612JRNPO9BN271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK1997
|
Newark | Cap, 270Pf, 50V, Mlcc, 0612 Rohs Compliant: Yes |Yageo AC0612JRNPO9BN271 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.2400 | Buy Now |
DISTI #
34AK0468
|
Newark | Capacitor Array, 270Pf, 50V, 0612, Capacitance:270Pf, Capacitor Case/Package:0612 [1632 Metric], Voltage(Dc):50V, No. Of Capacitors:4Capacitors, Capacitor Terminals:Smd, Capacitance Tolerance:± 5%, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Yageo AC0612JRNPO9BN271 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 / $0.2150 | Buy Now |
DISTI #
13-AC0612JRNPO9BN271CT-ND
|
DigiKey | CAP ARRAY 270PF 50V C0G/NP0 0612 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0834 / $0.4900 | Buy Now |
DISTI #
AC0612JRNPO9BN271
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 270pF 5% C0G 50V 0612 Paper T/R - Tape and Reel (Alt: AC0612JRNPO9BN271) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0624 / $0.0702 | Buy Now |
DISTI #
603-AC0612JRNP9BN271
|
Mouser Electronics | Capacitor Arrays & Networks 50 V 270pF C0G 0612 5% AEC-Q200 RoHS: Compliant | 8000 |
|
$0.0870 / $0.4500 | Buy Now |
|
Future Electronics | AC Series 0612 270 pF 50 V ±5% NP0/C0G Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0788 / $0.0860 | Buy Now |
DISTI #
AC0612JRNPO9BN271
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 270pF 5% C0G 50V 0612 Paper T/R - Tape and Reel (Alt: AC0612JRNPO9BN271) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0624 / $0.0702 | Buy Now |
DISTI #
4166192RL
|
element14 Asia-Pacific | CAP, 270PF, 50V, MLCC, 0612 RoHS: Compliant Min Qty: 100 Container: Reel | 4000 |
|
$0.0850 / $0.1507 | Buy Now |
DISTI #
4166192
|
element14 Asia-Pacific | CAP, 270PF, 50V, MLCC, 0612 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4000 |
|
$0.0850 / $0.2438 | Buy Now |
DISTI #
4166192
|
Farnell | CAP, 270PF, 50V, MLCC, 0612 RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 4000 |
|
$0.0791 / $0.2624 | Buy Now |
Part Details for AC0612JRNPO9BN271
AC0612JRNPO9BN271 CAD Models
AC0612JRNPO9BN271 Part Data Attributes:
|
AC0612JRNPO9BN271
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0612JRNPO9BN271
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, 0612 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.00027 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Seated Height-Max | 0.8 mm | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |