Part Details for AC0612MRX7R9BB222 by YAGEO Corporation
Overview of AC0612MRX7R9BB222 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0612MRX7R9BB222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0612MRX7R9BB222TR-ND
|
DigiKey | CAP CER AUTO 2.2NF 50V X7R 0612 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0746 | Buy Now |
DISTI #
AC0612MRX7R9BB222
|
Avnet Americas | Capacitor Multilayer Ceramic 2200pF 50V X7R ±20% 0612 125°C Paper T/R Automotive - Tape and Reel (Alt: AC0612MRX7R9BB222) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0526 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0446 | Buy Now |
|
Ozdisan Elektronik | MLCC (1632) 0612 2.2nF 50VDC ±20% X7R | 0 |
|
$0.0800 / $0.0976 | RFQ |
Part Details for AC0612MRX7R9BB222
AC0612MRX7R9BB222 CAD Models
AC0612MRX7R9BB222 Part Data Attributes
|
AC0612MRX7R9BB222
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0612MRX7R9BB222
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0612,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0612 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Seated Height-Max | 0.8 mm | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for AC0612MRX7R9BB222
This table gives cross-reference parts and alternative options found for AC0612MRX7R9BB222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0612MRX7R9BB222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0612B222M500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0612, CHIP | Fenghua (HK) Electronics Ltd | AC0612MRX7R9BB222 vs 0612B222M500CT |
AU185C222MAG4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0612, | Kyocera AVX Components | AC0612MRX7R9BB222 vs AU185C222MAG4A |
06125C222MAT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0612, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AC0612MRX7R9BB222 vs 06125C222MAT4A |
06125C222M4T4V | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | AC0612MRX7R9BB222 vs 06125C222M4T4V |
0612B222M500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0612, CHIP | Fenghua (HK) Electronics Ltd | AC0612MRX7R9BB222 vs 0612B222M500SB |
06125C222MAT2V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0612, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AC0612MRX7R9BB222 vs 06125C222MAT2V |
AU185C222MA74A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0612, | Kyocera AVX Components | AC0612MRX7R9BB222 vs AU185C222MA74A |
0612B222M500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0612, CHIP | Fenghua (HK) Electronics Ltd | AC0612MRX7R9BB222 vs 0612B222M500N |
AU185C222MA72A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0612, | Kyocera AVX Components | AC0612MRX7R9BB222 vs AU185C222MA72A |
06125C222M4T2V | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | AC0612MRX7R9BB222 vs 06125C222M4T2V |