Part Details for AC0805JPNPO9BN820 by YAGEO Corporation
Overview of AC0805JPNPO9BN820 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805JPNPO9BN820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | MLCC (2012) 0805 82pF 50VDC ±5% C0G (NP0) | 0 |
|
$0.0217 / $0.0265 | RFQ |
Part Details for AC0805JPNPO9BN820
AC0805JPNPO9BN820 CAD Models
AC0805JPNPO9BN820 Part Data Attributes:
|
AC0805JPNPO9BN820
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805JPNPO9BN820
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AC0805JPNPO9BN820
This table gives cross-reference parts and alternative options found for AC0805JPNPO9BN820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805JPNPO9BN820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805A820JXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | AC0805JPNPO9BN820 vs VJ0805A820JXACW1BC |
SH21N820J500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | AC0805JPNPO9BN820 vs SH21N820J500CT |
SH21N820J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | AC0805JPNPO9BN820 vs SH21N820J500CG |
0805N820J500LG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0805JPNPO9BN820 vs 0805N820J500LG |
ECUV1H820JCG | CAP, CER 82P 50V NPO 0805 | Panasonic Electronic Components | AC0805JPNPO9BN820 vs ECUV1H820JCG |