Part Details for AC0805JR-072K7L by YAGEO Corporation
Overview of AC0805JR-072K7L by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805JR-072K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK5405
|
Newark | Res, 2K7, 5%, 0.125W, Thick Film, 0805, Resistance:2.7Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Yageo AC0805JR-072K7L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
59AK5343
|
Newark | Res, 2K7, 5%, 0.125W, Thick Film, 0805, Resistance:2.7Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Yageo AC0805JR-072K7L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 / $0.0080 | Buy Now |
DISTI #
2266-AC0805JR-072K7LTR-ND
|
DigiKey | Chip Resistor Min Qty: 25000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
490000 In Stock |
|
$0.0025 / $0.0028 | Buy Now |
DISTI #
YAG3778CT-ND
|
DigiKey | RES SMD 2.7K OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11388 In Stock |
|
$0.0041 / $0.1000 | Buy Now |
DISTI #
AC0805JR-072K7L
|
Avnet Americas | SMD Chip Resistor, 2.7 kOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0805JR-072K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0024 / $0.0024 | Buy Now |
DISTI #
603-AC0805JR-072K7L
|
Mouser Electronics | Thick Film Resistors - SMD 2.7k Ohms 125mW 0805 1% AEC-Q200 Standard Power Version RoHS: Compliant | 19389 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RES SMD 2.7K OHM 5% 1/8W 0805 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0019 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
490000 Partner Stock |
|
$0.0023 / $0.0025 | Buy Now |
DISTI #
AC0805JR-072K7L
|
TTI | Thick Film Resistors - SMD 2.7k Ohms 125mW 0805 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 65000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0029 / $0.0030 | Buy Now |
DISTI #
AC0805JR-072K7L
|
TME | Resistor: thick film, SMD, 0805, 2.7kΩ, 125mW, ±5%, -55÷155°C Min Qty: 100 | 0 |
|
$0.0028 / $0.0155 | RFQ |
Part Details for AC0805JR-072K7L
AC0805JR-072K7L CAD Models
AC0805JR-072K7L Part Data Attributes
|
AC0805JR-072K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805JR-072K7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for AC0805JR-072K7L
This table gives cross-reference parts and alternative options found for AC0805JR-072K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805JR-072K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805JR-132K7P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805JR-072K7L vs RC0805JR-132K7P |
NMCT0805JG2K70 | RESISTOR, 0.125W, 5%, 100ppm, 2700ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0805JR-072K7L vs NMCT0805JG2K70 |
CDI08052K75%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | AC0805JR-072K7L vs CDI08052K75%100PPM/KKP20 |
AF0805JR-102K7L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0805JR-072K7L vs AF0805JR-102K7L |
RCM2012J272ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | AC0805JR-072K7L vs RCM2012J272ES |
RTT05272JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | AC0805JR-072K7L vs RTT05272JP4 |
NMCR0805JT2K70 | RES,SMT,THICK FILM,2.7K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | AC0805JR-072K7L vs NMCR0805JT2K70 |
CR0805J80272G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | LIZ Electronics (Kunshan) Co., Ltd | AC0805JR-072K7L vs CR0805J80272G |
BCTS000805-2701JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | AC0805JR-072K7L vs BCTS000805-2701JTP |
PWR10J2701TEW | Fixed Resistor, 0.125W, 2700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | AC0805JR-072K7L vs PWR10J2701TEW |