Part Details for AC0805JR-130RL by YAGEO Corporation
Overview of AC0805JR-130RL by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805JR-130RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK7607
|
Newark | Res, Jumper, 2A, Thick Film, 0805, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Power Rating:125Mw, Current Rating:2A, Product Range:Ac Series, Product Length:2Mm, Product Width:1.25Mm Rohs Compliant: Yes |Yageo AC0805JR-130RL Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
58AK2726
|
Newark | Res, Jumper, 2A, Thick Film, 0805, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Power Rating:125Mw, Current Rating:2A, Product Range:Ac Series, Product Length:2Mm, Product Width:1.25Mm Rohs Compliant: Yes |Yageo AC0805JR-130RL Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0090 | Buy Now |
DISTI #
13-AC0805JR-130RLCT-ND
|
DigiKey | RES 0 OHM JUMPER 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
99409 In Stock |
|
$0.0034 / $0.1000 | Buy Now |
DISTI #
AC0805JR-130RL
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2 A, Surface Mount - Tape and Reel (Alt: AC0805JR-130RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 | Buy Now |
DISTI #
603-AC0805JR-130RL
|
Mouser Electronics | Thick Film Resistors - SMD 14.3kOhms 1/16W 0402 1% C-Q200 RoHS: Compliant | 44348 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | AC Series 0805 Jumper Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 600000Reel |
|
$0.0023 / $0.0028 | Buy Now |
|
Future Electronics | AC Series 0805 Jumper Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 20000Reel |
|
$0.0024 / $0.0030 | Buy Now |
DISTI #
AC0805JR-130RL
|
TTI | Thick Film Resistors - SMD 14.3kOhms 1/16W 0402 1% C-Q200 pbFree: Pb-Free Min Qty: 60000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0031 / $0.0033 | Buy Now |
DISTI #
AC0805JR-130RL
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2 A, Surface Mount - Tape and Reel (Alt: AC0805JR-130RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 | Buy Now |
DISTI #
WRC60560
|
Rutronik | AC0805 0R I=2A AUTOMO RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel |
Stock DE - 1420000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0025 / $0.0033 | Buy Now |
Part Details for AC0805JR-130RL
AC0805JR-130RL CAD Models
AC0805JR-130RL Part Data Attributes:
|
AC0805JR-130RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805JR-130RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for AC0805JR-130RL
This table gives cross-reference parts and alternative options found for AC0805JR-130RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805JR-130RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805FR-070RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.05ohm, 150V, 1% +/-Tol, 0805, | YAGEO Corporation | AC0805JR-130RL vs AC0805FR-070RL |
RC0805FR-130RL | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805JR-130RL vs RC0805FR-130RL |
CR-05JL7----0R- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | AC0805JR-130RL vs CR-05JL7----0R- |
CR21-000-ZK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | ASJ Holdings Limited | AC0805JR-130RL vs CR21-000-ZK |
CR0805AJ/-000ELF | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Bourns Inc | AC0805JR-130RL vs CR0805AJ/-000ELF |
RTT05000JTP | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 5% +/-Tol, Surface Mount, 0805, CHIP, HALOGEN AND LEAD FREE | Ralec | AC0805JR-130RL vs RTT05000JTP |
CRCW08050000Z0EAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Vishay Intertechnologies | AC0805JR-130RL vs CRCW08050000Z0EAC |
232273019001 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0805JR-130RL vs 232273019001 |
MCR10ERTJ0000 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | ROHM Semiconductor | AC0805JR-130RL vs MCR10ERTJ0000 |
RMNW20JPB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Kamaya Inc | AC0805JR-130RL vs RMNW20JPB |