Part Details for AC0805JRNPO0BN150 by YAGEO Corporation
Overview of AC0805JRNPO0BN150 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805JRNPO0BN150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK0500
|
Newark | Cap, 15Pf, 100V, Mlcc, 0805, Capacitance:15Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Ac Series, Product Length:2Mm Rohs Compliant: Yes |Yageo AC0805JRNPO0BN150 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 | Buy Now |
DISTI #
34AK0499
|
Newark | Cap, 15Pf, 100V, Mlcc, 0805, Capacitance:15Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Ac Series, Product Length:2Mm Rohs Compliant: Yes |Yageo AC0805JRNPO0BN150 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0530 | Buy Now |
DISTI #
13-AC0805JRNPO0BN150CT-ND
|
DigiKey | CAP CER 15PF 100V C0G/NPO 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19185 In Stock |
|
$0.0175 / $0.1800 | Buy Now |
DISTI #
AC0805JRNPO0BN150
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 15pF 5% C0G 100V 0805 Paper T/R - Tape and Reel (Alt: AC0805JRNPO0BN150) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0165 | Buy Now |
DISTI #
603-0805JRNPO0BN150
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 15pF C0G 0805 5% AEC-Q200 RoHS: Compliant | 25050 |
|
$0.0170 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 | 0 |
|
$0.0140 | Buy Now |
DISTI #
AC0805JRNPO0BN150
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 15pF 5% C0G 100V 0805 Paper T/R - Tape and Reel (Alt: AC0805JRNPO0BN150) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0165 | Buy Now |
DISTI #
AC0805JRNPO0BN150
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 15pF 5% C0G 100V 0805 Paper T/R - Tape and Reel (Alt: AC0805JRNPO0BN150) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0165 | Buy Now |
|
Ozdisan Elektronik | MLCC (2012) 0805 15pF 100VDC ±5% C0G (NP0) | 0 |
|
$0.0163 / $0.0199 | RFQ |
Part Details for AC0805JRNPO0BN150
AC0805JRNPO0BN150 CAD Models
AC0805JRNPO0BN150 Part Data Attributes
|
AC0805JRNPO0BN150
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805JRNPO0BN150
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AC0805JRNPO0BN150
This table gives cross-reference parts and alternative options found for AC0805JRNPO0BN150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805JRNPO0BN150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805A150JXBCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | AC0805JRNPO0BN150 vs VJ0805A150JXBCW1BC |
SH21N150J101CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | AC0805JRNPO0BN150 vs SH21N150J101CG |