Part Details for AC0805KRX7R0BB153 by YAGEO Corporation
Overview of AC0805KRX7R0BB153 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805KRX7R0BB153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK0578
|
Newark | Cap, 15000Pf, 100V, Mlcc, 0805, Capacitance:0.015Μf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ac Series, Product Length:2Mm Rohs Compliant: Yes |Yageo AC0805KRX7R0BB153 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0410 | Buy Now |
DISTI #
34AK0577
|
Newark | Cap, 15000Pf, 100V, Mlcc, 0805, Capacitance:0.015Μf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ac Series, Product Length:2Mm Rohs Compliant: Yes |Yageo AC0805KRX7R0BB153 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0600 | Buy Now |
DISTI #
13-AC0805KRX7R0BB153CT-ND
|
DigiKey | CAP CER 0.015UF 100V X7R 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3975 In Stock |
|
$0.0275 / $0.2300 | Buy Now |
DISTI #
AC0805KRX7R0BB153
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 0.015uF 10% X7R 100V 0805 Paper T/R - Tape and Reel (Alt: AC0805KRX7R0BB153) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0245 | Buy Now |
DISTI #
603-0805KRX7R0BB153
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 V 0.015 uF X7R 0805 10% AEC-Q200 RoHS: Compliant | 4790 |
|
$0.0260 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 | 0 |
|
$0.0206 | Buy Now |
DISTI #
AC0805KRX7R0BB153
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 0.015uF 10% X7R 100V 0805 Paper T/R - Tape and Reel (Alt: AC0805KRX7R0BB153) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0245 | Buy Now |
DISTI #
AC0805KRX7R0BB153
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 0.015uF 10% X7R 100V 0805 Paper T/R - Tape and Reel (Alt: AC0805KRX7R0BB153) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0245 | Buy Now |
|
Ozdisan Elektronik | MLCC (2012) 0805 15nF 100VDC ±10% X7R | 0 |
|
$0.0142 / $0.0173 | RFQ |
Part Details for AC0805KRX7R0BB153
AC0805KRX7R0BB153 CAD Models
AC0805KRX7R0BB153 Part Data Attributes
|
AC0805KRX7R0BB153
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805KRX7R0BB153
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AC0805KRX7R0BB153
This table gives cross-reference parts and alternative options found for AC0805KRX7R0BB153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805KRX7R0BB153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAM21BR72A153KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AC0805KRX7R0BB153 vs KAM21BR72A153KT |
225460045638 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805KRX7R0BB153 vs 225460045638 |
08052R153K0BP0D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805KRX7R0BB153 vs 08052R153K0BP0D |
08052R153K0B30D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805KRX7R0BB153 vs 08052R153K0B30D |
08051C153KA77A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AC0805KRX7R0BB153 vs 08051C153KA77A |
AU051C153KAG9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AC0805KRX7R0BB153 vs AU051C153KAG9A |
C0805F153K1RACAUTO7411 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | KEMET Corporation | AC0805KRX7R0BB153 vs C0805F153K1RACAUTO7411 |
LD051C153KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AC0805KRX7R0BB153 vs LD051C153KAB9A |
08051C153KA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AC0805KRX7R0BB153 vs 08051C153KA79A |
CS0805KCX7R0BB153 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0805KRX7R0BB153 vs CS0805KCX7R0BB153 |