Part Details for AC0805KRX7R0BB472 by YAGEO Corporation
Overview of AC0805KRX7R0BB472 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805KRX7R0BB472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0054
|
Newark | Cap, 0.0047Uf, 100V, Mlcc, 0805 Rohs Compliant: Yes |Yageo AC0805KRX7R0BB472 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0250 / $0.0290 | Buy Now |
DISTI #
67AK2958
|
Newark | Cap, 0.0047Uf, 100V, Mlcc, 0805 Rohs Compliant: Yes |Yageo AC0805KRX7R0BB472 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1880 |
|
$0.0530 / $0.1050 | Buy Now |
DISTI #
311-3160-1-ND
|
DigiKey | CAP CER 4700PF 100V X7R 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3151 In Stock |
|
$0.0178 / $0.1900 | Buy Now |
DISTI #
AC0805KRX7R0BB472
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: AC0805KRX7R0BB472) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0130 / $0.0146 | Buy Now |
DISTI #
603-AC805KRX7R0BB472
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4700pF X7R 0805 10% AEC-Q200 RoHS: Compliant | 18855 |
|
$0.0190 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0108 | Buy Now |
DISTI #
AC0805KRX7R0BB472
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 50 V, � 10%, X7R, 0805 [2012 Metric] (Alt: AC0805KRX7R0BB472) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | MLCC (2012) 0805 4.7nF 100VDC �10% X7R AUTOMOTIVE RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 26710 |
|
$0.0516 / $0.0553 | Buy Now |
|
Ozdisan Elektronik | MLCC (2012) 0805 4.7nF 100VDC ±10% X7R AUTOMOTIVE | 33410 |
|
$0.0387 / $0.0472 | Buy Now |
Part Details for AC0805KRX7R0BB472
AC0805KRX7R0BB472 CAD Models
AC0805KRX7R0BB472 Part Data Attributes
|
AC0805KRX7R0BB472
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805KRX7R0BB472
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AC0805KRX7R0BB472
This table gives cross-reference parts and alternative options found for AC0805KRX7R0BB472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805KRX7R0BB472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC26R2A472K-BC | CAP,CERAMIC,4.7NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Maruwa Co Ltd | AC0805KRX7R0BB472 vs HC26R2A472K-BC |
C0805F472K1RACAUTO7411 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | KEMET Corporation | AC0805KRX7R0BB472 vs C0805F472K1RACAUTO7411 |
08051C472KA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AC0805KRX7R0BB472 vs 08051C472KA79A |
DM21X7R472K100AB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0047 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | AC0805KRX7R0BB472 vs DM21X7R472K100AB |
DM21X7R472K100AT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0047 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | AC0805KRX7R0BB472 vs DM21X7R472K100AT |
DM21X7R472K100KL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | KYOCERA Corporation | AC0805KRX7R0BB472 vs DM21X7R472K100KL |
DM21X7R472K100AB | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0047uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | AC0805KRX7R0BB472 vs DM21X7R472K100AB |
AU051C472KA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AC0805KRX7R0BB472 vs AU051C472KA79A |
AU051C472KAG9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AC0805KRX7R0BB472 vs AU051C472KAG9A |
AP051C472KQU2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AC0805KRX7R0BB472 vs AP051C472KQU2A |