Part Details for AC0805KRX7R7BB103 by YAGEO Corporation
Overview of AC0805KRX7R7BB103 by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805KRX7R7BB103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK0581
|
Newark | Cap, 10000Pf, 16V, Mlcc, 0805, Capacitance:0.01µf, Voltage(Dc):16V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ac Series, Product Length:2Mm Rohs Compliant: Yes |Yageo AC0805KRX7R7BB103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3049 |
|
$0.0250 | Buy Now |
DISTI #
34AK0582
|
Newark | Cap, 10000Pf, 16V, Mlcc, 0805, Capacitance:0.01µf, Voltage(Dc):16V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ac Series, Product Length:2Mm Rohs Compliant: Yes |Yageo AC0805KRX7R7BB103 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 | Buy Now |
DISTI #
311-3161-1-ND
|
DigiKey | CAP CER 10000PF 16V X7R 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15787 In Stock |
|
$0.0199 / $0.1200 | Buy Now |
DISTI #
34AK0581
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 34AK0581) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Ammo Pack | 3049 Partner Stock |
|
$0.0510 / $0.1250 | Buy Now |
DISTI #
AC0805KRX7R7BB103
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: AC0805KRX7R7BB103) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0160 | Buy Now |
DISTI #
603-AC805KRX7R7BB103
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.01uF X7R 0805 10% AEC-Q200 RoHS: Compliant | 4364 |
|
$0.0170 / $0.1200 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0805 16V X7R 103 10% AUTOMOTIVE 7" Paper RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 16000Reel |
|
$0.0159 / $0.0173 | Buy Now |
DISTI #
AC0805KRX7R7BB103
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, � 10%, X7R, 0805 [2012 Metric] (Alt: AC0805KRX7R7BB103) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.0177 | Buy Now |
|
Ozdisan Elektronik | MLCC (2012) 0805 10nF 16VDC ±10% X7R | 0 |
|
$0.0211 / $0.0257 | RFQ |
Part Details for AC0805KRX7R7BB103
AC0805KRX7R7BB103 CAD Models
AC0805KRX7R7BB103 Part Data Attributes
|
AC0805KRX7R7BB103
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805KRX7R7BB103
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks, 4 Days | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AC0805KRX7R7BB103
This table gives cross-reference parts and alternative options found for AC0805KRX7R7BB103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805KRX7R7BB103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805J103K4RAC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | AC0805KRX7R7BB103 vs C0805J103K4RAC |
BC05YC103KZJ1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AC0805KRX7R7BB103 vs BC05YC103KZJ1AA3 |
0805YC103KAZ2A | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 16V, ±10%, X7R, 0805 (2012 mm), Flexiterm, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | AC0805KRX7R7BB103 vs 0805YC103KAZ2A |
C0805F103K4RACAUTO7411 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | KEMET Corporation | AC0805KRX7R7BB103 vs C0805F103K4RACAUTO7411 |
BC05YC103KZT6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AC0805KRX7R7BB103 vs BC05YC103KZT6SA3 |
C0805F103K4RAL3325 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | KEMET Corporation | AC0805KRX7R7BB103 vs C0805F103K4RAL3325 |
0805B103K160N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | PILKOR Electronics Co Ltd | AC0805KRX7R7BB103 vs 0805B103K160N |
0805YC103KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AC0805KRX7R7BB103 vs 0805YC103KAT9A |
BC05YC103KZB9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AC0805KRX7R7BB103 vs BC05YC103KZB9SA1 |
C0805F103K4RAL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | KEMET Corporation | AC0805KRX7R7BB103 vs C0805F103K4RAL |