Part Details for AC0805KRX7R7BB104 by YAGEO Corporation
Overview of AC0805KRX7R7BB104 by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805KRX7R7BB104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK0583
|
Newark | Cap, 0.1Uf, 16V, Mlcc, 0805, Capacitance:0.1Μf, Voltage(Dc):16V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ac Series, Product Length:2Mm Rohs Compliant: Yes |Yageo AC0805KRX7R7BB104 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3472 |
|
$0.0190 | Buy Now |
DISTI #
34AK0584
|
Newark | Cap, 0.1Uf, 16V, Mlcc, 0805, Capacitance:0.1Μf, Voltage(Dc):16V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ac Series, Product Length:2Mm Rohs Compliant: Yes |Yageo AC0805KRX7R7BB104 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0430 | Buy Now |
DISTI #
311-3162-1-ND
|
DigiKey | CAP CER 0.1UF 16V X7R 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28787 In Stock |
|
$0.0216 / $0.1900 | Buy Now |
DISTI #
AC0805KRX7R7BB104
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: AC0805KRX7R7BB104) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0179 / $0.0201 | Buy Now |
DISTI #
34AK0583
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 34AK0583) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Ammo Pack | 3472 Partner Stock |
|
$0.0480 / $0.1980 | Buy Now |
DISTI #
603-AC805KRX7R7BB104
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16 V 0.1uF X7R 0805 10% AEC-Q200 RoHS: Compliant | 115634 |
|
$0.0220 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0149 | Buy Now |
DISTI #
AC0805KRX7R7BB104
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16 V 0.1uF X7R 0805 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0161 / $0.0164 | Buy Now |
DISTI #
AC0805KRX7R7BB104
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, � 10%, X7R, 0805 [2012 Metric] (Alt: AC0805KRX7R7BB104) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 16V 100nF X7R 10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 1350 |
|
$0.0073 / $0.0132 | Buy Now |
Part Details for AC0805KRX7R7BB104
AC0805KRX7R7BB104 CAD Models
AC0805KRX7R7BB104 Part Data Attributes
|
AC0805KRX7R7BB104
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805KRX7R7BB104
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks, 4 Days | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AC0805KRX7R7BB104
This table gives cross-reference parts and alternative options found for AC0805KRX7R7BB104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805KRX7R7BB104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP05YC104KQU4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AC0805KRX7R7BB104 vs AP05YC104KQU4A |
CS0805KC7104 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.1uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0805KRX7R7BB104 vs CS0805KC7104 |
KGF21BR71C104KT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AC0805KRX7R7BB104 vs KGF21BR71C104KT |
KAM21BR71C104KT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AC0805KRX7R7BB104 vs KAM21BR71C104KT |
LD05YC104KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AC0805KRX7R7BB104 vs LD05YC104KAX9A |
AU05YC104KA79A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AC0805KRX7R7BB104 vs AU05YC104KA79A |
KAF21BR71C104KM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 100000uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AC0805KRX7R7BB104 vs KAF21BR71C104KM |
CS0805KCX7R7BB104 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0805KRX7R7BB104 vs CS0805KCX7R7BB104 |
LD05YC104KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AC0805KRX7R7BB104 vs LD05YC104KAB9A |
AU05YC104KAG9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AC0805KRX7R7BB104 vs AU05YC104KAG9A |