Part Details for AC0805KRX7R7BB472 by YAGEO Corporation
Overview of AC0805KRX7R7BB472 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805KRX7R7BB472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-3165-1-ND
|
DigiKey | CAP CER 4700PF 16V X7R 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12836 In Stock |
|
$0.0191 / $0.1700 | Buy Now |
DISTI #
AC0805KRX7R7BB472
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 0.0047uF 10% X7R 16V 0805 Paper T/R - Tape and Reel (Alt: AC0805KRX7R7BB472) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0162 | Buy Now |
DISTI #
603-AC805KRX7R7BB472
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4700pF X7R 0805 10% AEC-Q200 RoHS: Compliant | 323 |
|
$0.0170 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 | 0 |
|
$0.0128 | Buy Now |
DISTI #
AC0805KRX7R7BB472
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4700pF X7R 0805 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0143 / $0.0145 | Buy Now |
DISTI #
AC0805KRX7R7BB472
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 0.0047uF 10% X7R 16V 0805 Paper T/R - Tape and Reel (Alt: AC0805KRX7R7BB472) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0162 | Buy Now |
DISTI #
AC0805KRX7R7BB472
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 0.0047uF 10% X7R 16V 0805 Paper T/R - Tape and Reel (Alt: AC0805KRX7R7BB472) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0162 | Buy Now |
Part Details for AC0805KRX7R7BB472
AC0805KRX7R7BB472 CAD Models
AC0805KRX7R7BB472 Part Data Attributes
|
AC0805KRX7R7BB472
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805KRX7R7BB472
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AC0805KRX7R7BB472
This table gives cross-reference parts and alternative options found for AC0805KRX7R7BB472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805KRX7R7BB472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805YC472KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AC0805KRX7R7BB472 vs 0805YC472KAT9A |
LD05YC472KAX4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AC0805KRX7R7BB472 vs LD05YC472KAX4A |
0805YC472KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AC0805KRX7R7BB472 vs 0805YC472KAT7A |
AP05YC472KQU4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AC0805KRX7R7BB472 vs AP05YC472KQU4A |
C0805F472K4RACAUTO7411 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | KEMET Corporation | AC0805KRX7R7BB472 vs C0805F472K4RACAUTO7411 |
LD05YC472KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AC0805KRX7R7BB472 vs LD05YC472KAX9A |
AU05YC472KAG9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AC0805KRX7R7BB472 vs AU05YC472KAG9A |
0805YC472KA79A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AC0805KRX7R7BB472 vs 0805YC472KA79A |