Part Details for AC1206DR-07261KL by YAGEO Corporation
Overview of AC1206DR-07261KL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1206DR-07261KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(3216) 1206 261K Ohms 0.5% 1/4W 100PPM AEC-Q20 | 0 |
|
$0.0196 / $0.0239 | RFQ |
Part Details for AC1206DR-07261KL
AC1206DR-07261KL CAD Models
AC1206DR-07261KL Part Data Attributes:
|
AC1206DR-07261KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206DR-07261KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 261000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AC1206DR-07261KL
This table gives cross-reference parts and alternative options found for AC1206DR-07261KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206DR-07261KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BTTDB2613D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | AC1206DR-07261KL vs RK73H2BTTDB2613D |
RCS3216D2613ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | AC1206DR-07261KL vs RCS3216D2613ES |
RK73H2BLBK2613D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AC1206DR-07261KL vs RK73H2BLBK2613D |
MC1206P-2613-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | AC1206DR-07261KL vs MC1206P-2613-DT101 |
CR-06DLB--261K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AC1206DR-07261KL vs CR-06DLB--261K |
MC1206P-2613-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | AC1206DR-07261KL vs MC1206P-2613-DB101 |
RK73H2BTTDD2613D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AC1206DR-07261KL vs RK73H2BTTDD2613D |
RM12D2613CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | AC1206DR-07261KL vs RM12D2613CTDK-X |
MC1206-2613-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | AC1206DR-07261KL vs MC1206-2613-DB101 |
MC1206-2613-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | AC1206DR-07261KL vs MC1206-2613-DT101Q |