Part Details for AC1206DR-07390RL by YAGEO Corporation
Overview of AC1206DR-07390RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1206DR-07390RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(3216) 1206 390 Ohms 0.5% 1/4W 100PPM AEC-Q200 | 0 |
|
$0.0196 / $0.0239 | RFQ |
Part Details for AC1206DR-07390RL
AC1206DR-07390RL CAD Models
AC1206DR-07390RL Part Data Attributes:
|
AC1206DR-07390RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206DR-07390RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AC1206DR-07390RL
This table gives cross-reference parts and alternative options found for AC1206DR-07390RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206DR-07390RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1206DR-13390RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206DR-07390RL vs AC1206DR-13390RL |
RK73H2BRTTED3900D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AC1206DR-07390RL vs RK73H2BRTTED3900D |
RC1206DR-07390RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206DR-07390RL vs RC1206DR-07390RL |
RK73H2BTTED3900D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AC1206DR-07390RL vs RK73H2BTTED3900D |
RMC1/8K391DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | AC1206DR-07390RL vs RMC1/8K391DB |
ERJS08D3900V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | AC1206DR-07390RL vs ERJS08D3900V |
RK73H2BLTDB3900D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | AC1206DR-07390RL vs RK73H2BLTDB3900D |
RC1206DR-13390RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206DR-07390RL vs RC1206DR-13390RL |
RK73H2BLTEB3900D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | AC1206DR-07390RL vs RK73H2BLTEB3900D |
RK73H2BRTTEB3900D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | AC1206DR-07390RL vs RK73H2BRTTEB3900D |