Part Details for AC1206DR-074K32L by YAGEO Corporation
Overview of AC1206DR-074K32L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1206DR-074K32L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(3216) 1206 4.32K Ohms 0.5% 1/4W 100PPM AEC-Q2 | 0 |
|
$0.0196 / $0.0239 | RFQ |
Part Details for AC1206DR-074K32L
AC1206DR-074K32L CAD Models
AC1206DR-074K32L Part Data Attributes:
|
AC1206DR-074K32L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206DR-074K32L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AC1206DR-074K32L
This table gives cross-reference parts and alternative options found for AC1206DR-074K32L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206DR-074K32L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BXTED4321D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | AC1206DR-074K32L vs RK73H2BXTED4321D |
RK73H2BLBK4321D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AC1206DR-074K32L vs RK73H2BLBK4321D |
CR324321DV | Fixed Resistor, 0.125W, 4320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | AC1206DR-074K32L vs CR324321DV |
RCS3216D4321ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | AC1206DR-074K32L vs RCS3216D4321ES |
RK73H2BLTED4321D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AC1206DR-074K32L vs RK73H2BLTED4321D |
CR-06DL6--4K32 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AC1206DR-074K32L vs CR-06DL6--4K32 |
CR1206D4K32D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | AC1206DR-074K32L vs CR1206D4K32D50 |
RMC1/8K4321DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | AC1206DR-074K32L vs RMC1/8K4321DB |
ESR18EZPD4321 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4320ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | ROHM Semiconductor | AC1206DR-074K32L vs ESR18EZPD4321 |
RK73H2BXTE4321D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | AC1206DR-074K32L vs RK73H2BXTE4321D |