Part Details for AC1206FR-102M15L by YAGEO Corporation
Overview of AC1206FR-102M15L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1206FR-102M15L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(3216) 1206 2.15M Ohms 1% 1/4W 100PPM AEC-Q200 | 0 |
|
$0.0101 / $0.0123 | RFQ |
Part Details for AC1206FR-102M15L
AC1206FR-102M15L CAD Models
AC1206FR-102M15L Part Data Attributes
|
AC1206FR-102M15L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206FR-102M15L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1206FR-102M15L
This table gives cross-reference parts and alternative options found for AC1206FR-102M15L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206FR-102M15L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12W2154FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC1206FR-102M15L vs WR12W2154FQL |
RC1206FR-072M15 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC1206FR-102M15L vs RC1206FR-072M15 |
CRCW12062M15FKTCBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | AC1206FR-102M15L vs CRCW12062M15FKTCBC |
FCF06FV-2154 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | AC1206FR-102M15L vs FCF06FV-2154 |
232272482155L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC1206FR-102M15L vs 232272482155L |
RC1206FR-072M15P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206FR-102M15L vs RC1206FR-072M15P |
CRCW12062154F100RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | AC1206FR-102M15L vs CRCW12062154F100RT6 |
FCF06FW-2154 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | AC1206FR-102M15L vs FCF06FW-2154 |
FWF06FW-2154 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | AC1206FR-102M15L vs FWF06FW-2154 |
AF1206FR-102M15L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC1206FR-102M15L vs AF1206FR-102M15L |