Part Details for AC1206JRNPOBBN680 by YAGEO Corporation
Overview of AC1206JRNPOBBN680 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1206JRNPOBBN680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC1206JRNPOBBN680-ND
|
DigiKey | CAP CER 68PF 500V C0G/NPO 1206 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0996 | Buy Now |
DISTI #
AC1206JRNPOBBN680
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 68pF 5% C0G 500V 1206 Paper T/R - Tape and Reel (Alt: AC1206JRNPOBBN680) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0331 | Buy Now |
DISTI #
603-1206JRNPOBBN680
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500 V 68pF C0G 1206 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0720 / $0.0780 | Order Now |
|
Future Electronics | 1206 (3216)500NPO68 pF±5% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0726 / $0.0813 | Buy Now |
DISTI #
AC1206JRNPOBBN680
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 68pF 5% C0G 500V 1206 Paper T/R - Tape and Reel (Alt: AC1206JRNPOBBN680) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0331 | Buy Now |
|
Ozdisan Elektronik | MLCC (3216) 1206 68pF 500VDC ±5% C0G (NP0) | 0 |
|
$0.0483 / $0.0589 | RFQ |
Part Details for AC1206JRNPOBBN680
AC1206JRNPOBBN680 CAD Models
AC1206JRNPOBBN680 Part Data Attributes:
|
AC1206JRNPOBBN680
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206JRNPOBBN680
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |