Part Details for AC1206KKX7R7BB105 by YAGEO Corporation
Overview of AC1206KKX7R7BB105 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1206KKX7R7BB105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK2970
|
Newark | Cap, 1Uf, 16V, Mlcc, 1206 Rohs Compliant: Yes |Yageo AC1206KKX7R7BB105 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4795 |
|
$0.1140 / $0.3430 | Buy Now |
DISTI #
25AK0066
|
Newark | Cap, 1Uf, 16V, Mlcc, 1206 Rohs Compliant: Yes |Yageo AC1206KKX7R7BB105 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.0750 / $0.0880 | Buy Now |
DISTI #
311-3222-1-ND
|
DigiKey | CAP CER 1UF 16V X7R 1206 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13235 In Stock |
|
$0.0600 / $0.3500 | Buy Now |
DISTI #
AC1206KKX7R7BB105
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 250 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: AC1206KKX7R7BB105) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0505 / $0.0568 | Buy Now |
DISTI #
603-AC206KKX7R7BB105
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 1206 10% AEC-Q200 HI CV RoHS: Compliant | 10294 |
|
$0.0550 / $0.3400 | Buy Now |
|
Future Electronics | Cap Ceramic 1uF 16V X7R 10% Pad SMD 1206 125C RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0496 / $0.0557 | Buy Now |
DISTI #
AC1206KKX7R7BB105
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 250 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: AC1206KKX7R7BB105) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0505 / $0.0568 | Buy Now |
DISTI #
AC1206KKX7R7BB105
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 250 V, � 10%, X7R, 1206 [3216 Metric] (Alt: AC1206KKX7R7BB105) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (3216) 1206 1uF 16VDC ±10% X7R | 0 |
|
$0.0814 / $0.0993 | RFQ |
Part Details for AC1206KKX7R7BB105
AC1206KKX7R7BB105 CAD Models
AC1206KKX7R7BB105 Part Data Attributes:
|
AC1206KKX7R7BB105
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206KKX7R7BB105
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Blister, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for AC1206KKX7R7BB105
This table gives cross-reference parts and alternative options found for AC1206KKX7R7BB105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206KKX7R7BB105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206B105K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | SPC Multicomp | AC1206KKX7R7BB105 vs MC1206B105K160CT |
B37872K9105K060 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 1uF, SURFACE MOUNT, 1206, CHIP | TDK Epcos | AC1206KKX7R7BB105 vs B37872K9105K060 |
MT31B105K160CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | AC1206KKX7R7BB105 vs MT31B105K160CG |
MCCA000556 | CAP,CERAMIC,1UF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | SPC Multicomp | AC1206KKX7R7BB105 vs MCCA000556 |
MT31B105K160CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | AC1206KKX7R7BB105 vs MT31B105K160CT |
C1206X105K4RAC7800 | Ceramic Capacitor, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 1uF, 1306 | KEMET Corporation | AC1206KKX7R7BB105 vs C1206X105K4RAC7800 |