There are no models available for this part yet.
Overview of AC1206KRX7R8BB334 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC1206KRX7R8BB334 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AK6444
|
Newark | Cap, 0.33Uf, 25V, Mlcc, 1206 Rohs Compliant: Yes |Yageo AC1206KRX7R8BB334 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3870 |
|
$0.0890 / $0.1570 | Buy Now | |
DISTI #
34AK0663
|
Newark | Cap, 0.33Uf, 25V, Mlcc, 1206, Capacitance:0.33µf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ac Series, Product Length:3.2Mm Rohs Compliant: Yes |Yageo AC1206KRX7R8BB334 RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0720 | Buy Now | |
DISTI #
34AK0664
|
Newark | Cap, 0.33Uf, 25V, Mlcc, 1206, Capacitance:0.33µf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ac Series, Product Length:3.2Mm Rohs Compliant: Yes |Yageo AC1206KRX7R8BB334 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0720 | Buy Now | |
DISTI #
13-AC1206KRX7R8BB334CT-ND
|
DigiKey | CAP CER 0.33UF 25V X7R 1206 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3710 In Stock |
|
$0.0744 / $0.3100 | Buy Now | |
DISTI #
AC1206KRX7R8BB334
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 0.33uF 10% X7R 25V 1206 Paper T/R - Tape and Reel (Alt: AC1206KRX7R8BB334) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0291 | Buy Now | |
DISTI #
603-AC1206X7R8BB334
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.33uF X7R 1206 10% AEC-Q200 RoHS: Compliant | 22450 |
|
$0.0330 / $0.2700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0247 | Buy Now | ||
Ozdisan Elektronik | MLCC (3216) 1206 330nF 25VDC ±10% X7R | 0 |
|
$0.0684 / $0.0834 | RFQ |
CAD Models for AC1206KRX7R8BB334 by YAGEO Corporation
Part Data Attributes for AC1206KRX7R8BB334 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
24 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Capacitance
|
0.33 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.85 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for AC1206KRX7R8BB334
This table gives cross-reference parts and alternative options found for AC1206KRX7R8BB334. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206KRX7R8BB334, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31B334KACNCNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1206, | Samsung Electro-Mechanics | AC1206KRX7R8BB334 vs CL31B334KACNCNE |
CL31B334KANC | CAP,CERAMIC,330NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Samsung Semiconductor | AC1206KRX7R8BB334 vs CL31B334KANC |
CL31B334KACNNNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.33uF, 1206 | Samsung Semiconductor | AC1206KRX7R8BB334 vs CL31B334KACNNNE |
CL31B334KACGNNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1206, | Samsung Electro-Mechanics | AC1206KRX7R8BB334 vs CL31B334KACGNNL |
12062R334K8B30D | Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.33uF, 1206 | YAGEO Corporation | AC1206KRX7R8BB334 vs 12062R334K8B30D |
CL31B334KACGLNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1206, | Samsung Electro-Mechanics | AC1206KRX7R8BB334 vs CL31B334KACGLNE |
CL31B334KAC5PND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | AC1206KRX7R8BB334 vs CL31B334KAC5PND |
CL31B334KACALNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1206, | Samsung Electro-Mechanics | AC1206KRX7R8BB334 vs CL31B334KACALNE |
AC1206KRX7R8B334 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | AC1206KRX7R8BB334 vs AC1206KRX7R8B334 |
CL31B334KACNLNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1206, | Samsung Electro-Mechanics | AC1206KRX7R8BB334 vs CL31B334KACNLNE |