Part Details for AC1206KRX7R9BB683 by YAGEO Corporation
Overview of AC1206KRX7R9BB683 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1206KRX7R9BB683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6445
|
Newark | Cap, 0.068Uf, 50V, Mlcc, 1206 Rohs Compliant: Yes |Yageo AC1206KRX7R9BB683 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3926 |
|
$0.0970 / $0.1660 | Buy Now |
DISTI #
34AK0670
|
Newark | Cap, 68000Pf, 50V, Mlcc, 1206, Capacitance:0.068Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ac Series, Product Length:3.2Mm Rohs Compliant: Yes |Yageo AC1206KRX7R9BB683 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0640 | Buy Now |
DISTI #
34AK0669
|
Newark | Cap, 68000Pf, 50V, Mlcc, 1206, Capacitance:0.068Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ac Series, Product Length:3.2Mm Rohs Compliant: Yes |Yageo AC1206KRX7R9BB683 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0640 | Buy Now |
DISTI #
13-AC1206KRX7R9BB683CT-ND
|
DigiKey | CAP CER 0.068UF 50V X7R 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0421 / $0.2800 | Buy Now |
DISTI #
AC1206KRX7R9BB683
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 50 V, ± 10%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: AC1206KRX7R9BB683) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0321 / $0.0361 | Buy Now |
DISTI #
603-AC1206KRX7R9BB68
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.068uF X7R 1206 10% AEC-Q200 RoHS: Compliant | 7890 |
|
$0.0420 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0283 | Buy Now |
DISTI #
AC1206KRX7R9BB683
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.068 uF, 50 V, � 10%, C0G (NP0), 1210 [3225 Metric] (Alt: AC1206KRX7R9BB683) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (3216) 1206 68nF 50VDC ±10% X7R | 0 |
|
$0.0518 / $0.0632 | RFQ |
Part Details for AC1206KRX7R9BB683
AC1206KRX7R9BB683 CAD Models
AC1206KRX7R9BB683 Part Data Attributes
|
AC1206KRX7R9BB683
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206KRX7R9BB683
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for AC1206KRX7R9BB683
This table gives cross-reference parts and alternative options found for AC1206KRX7R9BB683. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206KRX7R9BB683, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD065C683KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | AC1206KRX7R9BB683 vs LD065C683KAB9A |
KGM31BR71H683KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | AC1206KRX7R9BB683 vs KGM31BR71H683KM |
225506015647 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206KRX7R9BB683 vs 225506015647 |
LD065C683KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | AC1206KRX7R9BB683 vs LD065C683KAX9A |
CS3216X7R683K500NRB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1206, | Samwha Electronics | AC1206KRX7R9BB683 vs CS3216X7R683K500NRB |
MA1206XR-683K-500PR | CAP,CERAMIC,68NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Prosperity Dielectrics Co Ltd | AC1206KRX7R9BB683 vs MA1206XR-683K-500PR |
225506055647 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206KRX7R9BB683 vs 225506055647 |
12065C683KA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | AC1206KRX7R9BB683 vs 12065C683KA77A |
KGM31BR71H683KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | AC1206KRX7R9BB683 vs KGM31BR71H683KT |
MA1206XR-683K-500 | CAP,CERAMIC,68NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Prosperity Dielectrics Co Ltd | AC1206KRX7R9BB683 vs MA1206XR-683K-500 |