Part Details for AC1210KKX7R0BB225 by YAGEO Corporation
Overview of AC1210KKX7R0BB225 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1210KKX7R0BB225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK0679
|
Newark | Cap, 2.2Uf, 100V, Mlcc, 1206, Capacitance:2.2Μf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ac Series, Product Length:3.2Mm Rohs Compliant: Yes |Yageo AC1210KKX7R0BB225 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3320 |
|
$0.2200 / $0.2400 | Buy Now |
DISTI #
34AK0680
|
Newark | Cap, 2.2Uf, 100V, Mlcc, 1206, Capacitance:2.2Μf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ac Series, Product Length:3.2Mm Rohs Compliant: Yes |Yageo AC1210KKX7R0BB225 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1700 / $0.2770 | Buy Now |
DISTI #
13-AC1210KKX7R0BB225CT-ND
|
DigiKey | CAP CER 2.2UF 100V X7R 1210 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4051 In Stock |
|
$0.1250 / $0.5600 | Buy Now |
DISTI #
AC1210KKX7R0BB225
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 50 V, ± 0.05pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: AC1210KKX7R0BB225) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1317 / $0.1480 | Buy Now |
DISTI #
34AK0679
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 50 V, ± 0.05pF, C0G (NP0), 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 34AK0679) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 6 Days Container: Ammo Pack | 3320 Partner Stock |
|
$0.3070 / $0.5620 | Buy Now |
DISTI #
603-AC1210KKX7RBB225
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7R 1210 10% AEC-Q200 HI CV RoHS: Compliant | 8843 |
|
$0.1230 / $0.5600 | Buy Now |
|
Future Electronics | 1210 (3225)100X7R2.2 uF±10% RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1270 / $0.1370 | Buy Now |
DISTI #
AC1210KKX7R0BB225
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 50 V, ± 0.05pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: AC1210KKX7R0BB225) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1317 / $0.1480 | Buy Now |
DISTI #
34AK0679
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 50 V, ± 0.05pF, C0G (NP0), 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 34AK0679) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 6 Days Container: Ammo Pack | 3320 Partner Stock |
|
$0.3070 / $0.5620 | Buy Now |
DISTI #
AC1210KKX7R0BB225
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 50 V, ± 0.05pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: AC1210KKX7R0BB225) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1317 / $0.1480 | Buy Now |
Part Details for AC1210KKX7R0BB225
AC1210KKX7R0BB225 CAD Models
AC1210KKX7R0BB225 Part Data Attributes
|
AC1210KKX7R0BB225
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1210KKX7R0BB225
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks, 6 Days | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Blister, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |