Part Details for AC1808B471M251S by Fenghua (HK) Electronics Ltd
Overview of AC1808B471M251S by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC1808B471M251S
AC1808B471M251S CAD Models
AC1808B471M251S Part Data Attributes:
|
AC1808B471M251S
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
AC1808B471M251S
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1808, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 1808 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | RATED AC VOLTAGE: 250V | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for AC1808B471M251S
This table gives cross-reference parts and alternative options found for AC1808B471M251S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1808B471M251S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1808B471M251CT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1808, CHIP | Fenghua (HK) Electronics Ltd | AC1808B471M251S vs AC1808B471M251CT |
AC1808B471M251ST | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1808, CHIP | Fenghua (HK) Electronics Ltd | AC1808B471M251S vs AC1808B471M251ST |
AC1808B471M251N | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1808, CHIP | Fenghua (HK) Electronics Ltd | AC1808B471M251S vs AC1808B471M251N |