Part Details for AC182015-2 by Microchip Technology Inc
Overview of AC182015-2 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC182015-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC182015-2-ND
|
DigiKey | WIRELESS ADAPTER ZENA 868MHZ Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AC182015-2
|
Avnet Americas | MRF89XA 868MHz ZENA Wireless Adapter - Boxed Product (Development Kits) (Alt: AC182015-2) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
579-AC182015-2
|
Mouser Electronics | Sub-GHz Development Tools ZENA Wireless Adptr 868MHz MRF89XA RoHS: Compliant | 5 |
|
$75.8900 | Buy Now |
DISTI #
AC182015-2
|
Microchip Technology Inc | Zena???Y Wireless Adapter - 868 MHz MRF89XA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
12 Alternates Available |
|
$75.8900 | Buy Now |
DISTI #
70414935
|
RS | ZENA Wireless Adapter, 868MHz MRF89XA | Microchip Technology Inc. AC182015-2 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$146.3800 / $164.4800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$84.8700 | Buy Now |
DISTI #
AC182015-2
|
Avnet Americas | MRF89XA 868MHz ZENA Wireless Adapter - Boxed Product (Development Kits) (Alt: AC182015-2) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
|
Ameya Holding Limited | 868 MHz MRF89XA Zena USB Wireless Adapter | 10 |
|
RFQ | |
DISTI #
AC182015-2
|
Avnet Americas | MRF89XA 868MHz ZENA Wireless Adapter - Boxed Product (Development Kits) (Alt: AC182015-2) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
|
NAC | Zena Wireless Adapter - 868 MHz MRF89XA - Package: WSG Tools RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$92.1400 | Buy Now |