Part Details for AC2010JK-07150RL by YAGEO Corporation
Overview of AC2010JK-07150RL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2010JK-07150RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC2010JK-07150RL-ND
|
DigiKey | RES SMD 150 OHM 5% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0468 | Buy Now |
DISTI #
AC2010JK-07150RL
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC2010JK-07150RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0168 / $0.0188 | Buy Now |
DISTI #
603-AC2010JK-07150RL
|
Mouser Electronics | Thick Film Resistors - SMD 150Ohms 3/4W 2010 5% AEC-Q200 Standard Power Version RoHS: Compliant | 7989 |
|
$0.0220 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0144 | Buy Now |
DISTI #
AC2010JK-07150RL
|
TTI | Thick Film Resistors - SMD 150Ohms 3/4W 2010 5% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 76000 In Stock |
|
$0.0211 / $0.0219 | Buy Now |
DISTI #
AC2010JK-07150RL
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC2010JK-07150RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0168 / $0.0188 | Buy Now |
DISTI #
AC2010JK-07150RL
|
Avnet Abacus | SMD Chip Resistor, 150 Ohm, � 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose (Alt: AC2010JK-07150RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(5025) 2010 150 Ohms 5% 3/4W 100PPM AEC-Q200 S | 0 |
|
$0.0439 / $0.0536 | RFQ |
Part Details for AC2010JK-07150RL
AC2010JK-07150RL CAD Models
AC2010JK-07150RL Part Data Attributes:
|
AC2010JK-07150RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2010JK-07150RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for AC2010JK-07150RL
This table gives cross-reference parts and alternative options found for AC2010JK-07150RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2010JK-07150RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR20X151JBL | Fixed Resistor, 0.5W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC2010JK-07150RL vs MR20X151JBL |
RC2010J151-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | AC2010JK-07150RL vs RC2010J151-07-RG70 |
NQ1007J0151T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC2010JK-07150RL vs NQ1007J0151T4E |
MR20X151JTL | Fixed Resistor, 0.5W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC2010JK-07150RL vs MR20X151JTL |
BCTS002010-1500JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | AC2010JK-07150RL vs BCTS002010-1500JTE |
MR20X151JGL | Fixed Resistor, 0.5W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC2010JK-07150RL vs MR20X151JGL |
CR-0AJLF--150R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AC2010JK-07150RL vs CR-0AJLF--150R |
RMC-22151JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | AC2010JK-07150RL vs RMC-22151JB |
AC2010JK-13150RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | AC2010JK-07150RL vs AC2010JK-13150RL |
232276060151 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC2010JK-07150RL vs 232276060151 |