Part Details for AC2225B471M251C by Fenghua (HK) Electronics Ltd
Overview of AC2225B471M251C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC2225B471M251C
AC2225B471M251C CAD Models
AC2225B471M251C Part Data Attributes
|
AC2225B471M251C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
AC2225B471M251C
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 2225, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 2225 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | RATED AC VOLTAGE: 250V | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for AC2225B471M251C
This table gives cross-reference parts and alternative options found for AC2225B471M251C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2225B471M251C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC2225B471M251S | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 2225, CHIP | Fenghua (HK) Electronics Ltd | AC2225B471M251C vs AC2225B471M251S |
AC2225B471M251NT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 2225, CHIP | Fenghua (HK) Electronics Ltd | AC2225B471M251C vs AC2225B471M251NT |
AC2225B471M251N | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 2225, CHIP | Fenghua (HK) Electronics Ltd | AC2225B471M251C vs AC2225B471M251N |
2225C471M251ET | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 2225, CHIP | Knowles Capacitors | AC2225B471M251C vs 2225C471M251ET |
2225C471M251BT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 2225, CHIP | Knowles Capacitors | AC2225B471M251C vs 2225C471M251BT |