Part Details for AC2512FK-07150KL by YAGEO Corporation
Overview of AC2512FK-07150KL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2512FK-07150KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG5546CT-ND
|
DigiKey | RES SMD 150K OHM 1% 1W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0643 / $0.5700 | Buy Now |
DISTI #
AC2512FK-07150KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 2512 150kOhm 1% Emboss T/R - Tape and Reel (Alt: AC2512FK-07150KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0388 / $0.0437 | Buy Now |
DISTI #
603-AC2512FK-07150KL
|
Mouser Electronics | Thick Film Resistors - SMD 150kOhms 1W 2512 1% AEC-Q200 Standard Power Version RoHS: Compliant | 2800 |
|
$0.0640 / $0.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0334 | Buy Now |
DISTI #
AC2512FK-07150KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 2512 150kOhm 1% Emboss T/R - Tape and Reel (Alt: AC2512FK-07150KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0388 / $0.0437 | Buy Now |
DISTI #
AC2512FK-07150KL
|
Avnet Abacus | Chip Resistor Automotive Grade Thick Film 2512 150kOhm 1% Emboss T/R (Alt: AC2512FK-07150KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(6432) 2512 150K Ohms 1% 1W 100PPM AEC-Q200 SM | 0 |
|
$0.1022 / $0.1175 | RFQ |
Part Details for AC2512FK-07150KL
AC2512FK-07150KL CAD Models
AC2512FK-07150KL Part Data Attributes:
|
AC2512FK-07150KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2512FK-07150KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC2512FK-07150KL
This table gives cross-reference parts and alternative options found for AC2512FK-07150KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2512FK-07150KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1150K1%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC2512FK-07150KL vs RMCS1150K1%A |
RTT251503FE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | AC2512FK-07150KL vs RTT251503FE4 |
CR2512F11503G | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | LIZ Electronics (Kunshan) Co., Ltd | AC2512FK-07150KL vs CR2512F11503G |
RK73HW3ATBK1503F | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512FK-07150KL vs RK73HW3ATBK1503F |
RK73HW3ALTED1503F | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512FK-07150KL vs RK73HW3ALTED1503F |
FCF25FP-1503-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | AC2512FK-07150KL vs FCF25FP-1503-W |
RK73HW3ALBK1503F | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AC2512FK-07150KL vs RK73HW3ALBK1503F |
RTT251503FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | AC2512FK-07150KL vs RTT251503FTE |
RK73HW3ALTEB1503F | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AC2512FK-07150KL vs RK73HW3ALTEB1503F |
CR63TR1503F | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | AC2512FK-07150KL vs CR63TR1503F |