Part Details for AC2512FK-0720KL by YAGEO Corporation
Overview of AC2512FK-0720KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2512FK-0720KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG5556CT-ND
|
DigiKey | RES SMD 20K OHM 1% 1W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6326 In Stock |
|
$0.0643 / $0.5700 | Buy Now |
DISTI #
AC2512FK-0720KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 2512 20kOhm 1% Emboss T/R - Tape and Reel (Alt: AC2512FK-0720KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0388 / $0.0437 | Buy Now |
DISTI #
603-AC2512FK-0720KL
|
Mouser Electronics | Thick Film Resistors - SMD 20kOhms 1W 2512 1% A EC-Q200 Standard Power Version RoHS: Compliant | 14107 |
|
$0.0640 / $0.5500 | Buy Now |
|
Future Electronics | AC Series 2512 20 kOhm ±1 % 1 W ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0381 / $0.0427 | Buy Now |
DISTI #
AC2512FK-0720KL
|
TTI | Thick Film Resistors - SMD 20kOhms 1W 2512 1% A EC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 60000 In Stock |
|
$0.0650 / $0.0790 | Buy Now |
DISTI #
AC2512FK-0720KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 2512 20kOhm 1% Emboss T/R - Tape and Reel (Alt: AC2512FK-0720KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0388 / $0.0437 | Buy Now |
DISTI #
AC2512FK-0720KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 2512 20kOhm 1% Emboss T/R - Tape and Reel (Alt: AC2512FK-0720KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0388 / $0.0437 | Buy Now |
|
CHIPMALL.COM LIMITED | RES SMD 20K OHM 1% 1W 2512 | 270 |
|
$0.0368 / $0.2682 | Buy Now |
Part Details for AC2512FK-0720KL
AC2512FK-0720KL CAD Models
AC2512FK-0720KL Part Data Attributes
|
AC2512FK-0720KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2512FK-0720KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC2512FK-0720KL
This table gives cross-reference parts and alternative options found for AC2512FK-0720KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2512FK-0720KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF25FX-2002-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | AC2512FK-0720KL vs FCF25FX-2002-W |
CQ121WF2002T4E | Fixed Resistor, 1W, 20000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AC2512FK-0720KL vs CQ121WF2002T4E |
RK73HW3ARTTE2002F | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512FK-0720KL vs RK73HW3ARTTE2002F |
RTT252002FE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | AC2512FK-0720KL vs RTT252002FE3 |
RC12K203FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | AC2512FK-0720KL vs RC12K203FCG |
CR2512F12002G | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | LIZ Electronics (Kunshan) Co., Ltd | AC2512FK-0720KL vs CR2512F12002G |
RK73H3ATTEB2002F | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AC2512FK-0720KL vs RK73H3ATTEB2002F |
CR63TR203F | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | AC2512FK-0720KL vs CR63TR203F |
RK73HW3ALBK2002F | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AC2512FK-0720KL vs RK73HW3ALBK2002F |
FCF25FP-2002-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | AC2512FK-0720KL vs FCF25FP-2002-W |