Part Details for AC2512FK-7W665KL by YAGEO Corporation
Overview of AC2512FK-7W665KL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2512FK-7W665KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC2512FK-7W665KLTR-ND
|
DigiKey | RES 665K OHM 1% 2W 2512 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1209 | Buy Now |
DISTI #
AC2512FK-7W665KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 2512 665kOhm 1% Emboss T/R - Tape and Reel (Alt: AC2512FK-7W665KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0576 / $0.0648 | Buy Now |
DISTI #
603-AC2512FK-7W665KL
|
Mouser Electronics | Thick Film Resistors - SMD 665kOhms 1W 2512 1% AEC-Q200 Double Power Version RoHS: Compliant | 0 |
|
$0.0800 / $0.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0495 | Buy Now |
DISTI #
AC2512FK-7W665KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 2512 665kOhm 1% Emboss T/R - Tape and Reel (Alt: AC2512FK-7W665KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0576 / $0.0648 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 665K Ohms 1% 2W 100PPM AEC-Q200 SM | 0 |
|
$0.1464 / $0.1684 | RFQ |
Part Details for AC2512FK-7W665KL
AC2512FK-7W665KL CAD Models
AC2512FK-7W665KL Part Data Attributes:
|
AC2512FK-7W665KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2512FK-7W665KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 2W, 665000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 665000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC2512FK-7W665KL
This table gives cross-reference parts and alternative options found for AC2512FK-7W665KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2512FK-7W665KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3A2RTTE6653F | Fixed Resistor, Metal Glaze/thick Film, 2W, 665000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512FK-7W665KL vs RK73HW3A2RTTE6653F |
RK73HW3A2TTED6653F | Fixed Resistor, Metal Glaze/thick Film, 2W, 665000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512FK-7W665KL vs RK73HW3A2TTED6653F |
CR2512-2W-6653FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 2W, 665000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | AC2512FK-7W665KL vs CR2512-2W-6653FPT-13 |
TSR1SF6653V | Fixed Resistor, Metal Glaze/thick Film, 2W, 665000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | AC2512FK-7W665KL vs TSR1SF6653V |
RK73HW3A2TBK6653F | Fixed Resistor, Metal Glaze/thick Film, 2W, 665000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512FK-7W665KL vs RK73HW3A2TBK6653F |
RK73HW3A2RTTED6653F | Fixed Resistor, Metal Glaze/thick Film, 2W, 665000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512FK-7W665KL vs RK73HW3A2RTTED6653F |
CPR63TR6653F | Fixed Resistor, Metal Glaze/thick Film, 2W, 665000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | AC2512FK-7W665KL vs CPR63TR6653F |
CR2512F665KD502W | Fixed Resistor, Metal Glaze/thick Film, 2W, 665000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | AC2512FK-7W665KL vs CR2512F665KD502W |