Part Details for ACA5-20RM-9-AC4-RL-C by Murata Manufacturing Co Ltd
Overview of ACA5-20RM-9-AC4-RL-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACA5-20RM-9-AC4-RL-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACA5-20RM-9-AC4-RL-C
|
Avnet Abacus | AC Ammeter LED 9.4mm 0A to 500A 3.5DIGIT Panel Mount (Alt: ACA5-20RM-9-AC4-RL-C) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |