Part Details for ACB100DYFN by Sullins Connector Solutions
Overview of ACB100DYFN by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACB100DYFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACB100DYFN-ND
|
DigiKey | CONN EDGE DUAL FML 200POS 0.050 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$26.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Tube | 0Tube |
|
$23.4800 | Buy Now |
Part Details for ACB100DYFN
ACB100DYFN CAD Models
ACB100DYFN Part Data Attributes:
|
ACB100DYFN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ACB100DYFN
Sullins Connector Solutions
Card Edge Connector, 200 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 5.24 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.278 N |
Alternate Parts for ACB100DYFN
This table gives cross-reference parts and alternative options found for ACB100DYFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACB100DYFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JCB100DHFD | Card Edge Connector | Sullins Connector Solutions | ACB100DYFN vs JCB100DHFD |
JCB100DHLT | Card Edge Connector | Sullins Connector Solutions | ACB100DYFN vs JCB100DHLT |
RCB100DHNN | Card Edge Connector | Sullins Connector Solutions | ACB100DYFN vs RCB100DHNN |
JCB100DHHR | Card Edge Connector | Sullins Connector Solutions | ACB100DYFN vs JCB100DHHR |
GBB100DHLD | Card Edge Connector | Sullins Connector Solutions | ACB100DYFN vs GBB100DHLD |
GCB100DHLR | Card Edge Connector | Sullins Connector Solutions | ACB100DYFN vs GCB100DHLR |
RBB100DHNR | Card Edge Connector | Sullins Connector Solutions | ACB100DYFN vs RBB100DHNR |
GCB100DHLD | Card Edge Connector | Sullins Connector Solutions | ACB100DYFN vs GCB100DHLD |
GCB100DYFN | Card Edge Connector, 200 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | ACB100DYFN vs GCB100DYFN |
RBB100DHFR | Card Edge Connector | Sullins Connector Solutions | ACB100DYFN vs RBB100DHFR |