Part Details for ACC-03BFFC-SL7LP0 by Amphenol LTW Technology
Overview of ACC-03BFFC-SL7LP0 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACC-03BFFC-SL7LP0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ4822
|
Newark | F, F, Crimp, Screw Rohs Compliant: Yes |Amphenol Ltw ACC-03BFFC-SL7LP0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8000 / $7.7500 | Buy Now |
DISTI #
1754-ACC-03BFFC-SL7LP0-ND
|
DigiKey | F, F, CRIMP, SCREW Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0910 | Buy Now |
DISTI #
72167883
|
RS | Connector, CERESCSIZEFIELDINSTALLABLECRIMPSCREW3PFCONN | Amphenol LTW Technology ACC-03BFFC-SL7LP0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9500 / $7.5000 | RFQ |
DISTI #
LTWACC-03BFFC-SL7LP0
|
Heilind Electronics | F, F, CRIMP, SCREW CERES, MIDDLE SIZE, 20A, 03 PI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1900 / $6.3200 | Buy Now |
DISTI #
LTWACC-03BFFC-SL7LP0
|
Interstate Connecting Components | F, F, CRIMP, SCREW CERES, MIDDLE SIZE, 20A, 03 PI | 0 |
|
Buy Now |