Part Details for ACC-03BFFM-SL7A03 by Amphenol Corporation
Overview of ACC-03BFFM-SL7A03 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACC-03BFFM-SL7A03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACC-03BFFM-SL7A03
|
Avnet Americas | Cable Assembly without Strain Relief UL2464 PVC 3m 20A IP67 3 Position Circular Connector Receptacle Socket Contact Straight Backshell - Bulk (Alt: ACC-03BFFM-SL7A03) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$12.0576 / $19.4717 | Buy Now |
DISTI #
523-ACC03BFFMSL7A03
|
Mouser Electronics | Sensor Cables / Actuator Cables F, F, MOLDING, SCREW RoHS: Compliant | 0 |
|
$18.5800 / $30.3800 | Order Now |