Part Details for ACC-03BFFM-SL7A10 by Amphenol Corporation
Overview of ACC-03BFFM-SL7A10 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXL345BCCZ | Analog Devices | Digital Output Three-Axis Acce | |
ADXL375BCCZ-RL | Analog Devices | Digital Output Three-Axis Acce | |
ADXL343BCCZ | Analog Devices | Digital Output Three-Axis Acce |
Price & Stock for ACC-03BFFM-SL7A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACC-03BFFM-SL7A10
|
Avnet Americas | Cable Assembly without Strain Relief UL2464 PVC 10m 20A IP67 3 Position Circular Connector Receptacle Socket Contact Straight Backshell - Bulk (Alt: ACC-03BFFM-SL7A10) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$36.4675 | Buy Now |
DISTI #
523-ACC03BFFMSL7A10
|
Mouser Electronics | Sensor Cables / Actuator Cables Ceres, Middle Size, Plastic, 20A, 03 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 10000mm, IP67 RoHS: Compliant | 0 |
|
$48.8200 / $73.8300 | Order Now |