Part Details for ACF451832-681-TD01 by TDK Corporation
Overview of ACF451832-681-TD01 by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for ACF451832-681-TD01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R1822
|
Newark | 4.5Mm X 1.8Mm X 3.2Mm, -25 To +85 Degc, 25Db (75Mhz To160Mhz), 0.3A/Tape And Reel Rohs Compliant: Yes |Tdk ACF451832-681-TD01 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ACF451832-681-TD01
|
TTI | EMI Filter Circuits Signal Line EMI Filter RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
ACF451832-681-TD01
|
Avnet Abacus | EMI Filter 75MHz to 160MHz 25dB 0.3A 50VDC Flat Style SMD T/R (Alt: ACF451832-681-TD01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1669253
|
Farnell | FILTER, SIGNAL LINE, 1812, 75-160MHZ RoHS: Compliant Min Qty: 1000 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$0.3098 | Buy Now |
Part Details for ACF451832-681-TD01
ACF451832-681-TD01 CAD Models
ACF451832-681-TD01 Part Data Attributes
|
ACF451832-681-TD01
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACF451832-681-TD01
TDK Corporation
Ferrite Chip, 1 Function(s), 50V, 0.3A,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | T-TYPE CIRCUIT | |
Attenuation Frequency-Max | 160 MHz | |
Attenuation@Freq-Max | 25 dB | |
Capacitance | 680 µF | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3.2 mm | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Rated Voltage | 50 V | |
Width | 1.8 mm |
Alternate Parts for ACF451832-681-TD01
This table gives cross-reference parts and alternative options found for ACF451832-681-TD01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACF451832-681-TD01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACF451832-681 | Ferrite Bead, 1 Function(s), 50V, 0.3A | TDK Corporation | ACF451832-681-TD01 vs ACF451832-681 |
ACF451832-681-T | 1 FUNCTIONS, 50V, 0.3A, DATA LINE FILTER, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 3 PIN | TDK Corporation | ACF451832-681-TD01 vs ACF451832-681-T |