Part Details for ACGRC302-HF by Comchip Technology Corporation Ltd
Overview of ACGRC302-HF by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACGRC302-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1907-1-ND
|
DigiKey | DIODE GEN PURP 100V 3A DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2772 In Stock |
|
$0.1437 / $0.5000 | Buy Now |
DISTI #
750-ACGRC302-HF
|
Mouser Electronics | Rectifiers General Purpose Rectifier 100V 3A RoHS: Compliant | 0 |
|
$0.1390 / $0.5000 | Order Now |
|
NAC | AUTOMOTIVE DIODE GEN PURP 100V 3A DO214AB SMC RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1579 / $0.3920 | Buy Now |
Part Details for ACGRC302-HF
ACGRC302-HF CAD Models
ACGRC302-HF Part Data Attributes
|
ACGRC302-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ACGRC302-HF
Comchip Technology Corporation Ltd
DIODE GEN PURP 100V 3A DO214AB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ACGRC302-HF
This table gives cross-reference parts and alternative options found for ACGRC302-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACGRC302-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES3BHV7G | Rectifier Diode, | Taiwan Semiconductor | ACGRC302-HF vs ES3BHV7G |
CMR3S-01 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMC, 2 PIN | Central Semiconductor Corp | ACGRC302-HF vs CMR3S-01 |
US3BBF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | ACGRC302-HF vs US3BBF |
US3BCF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | ACGRC302-HF vs US3BCF |
RS3B | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMC, 2 PIN | Rugao Dachang Electronics Co Ltd | ACGRC302-HF vs RS3B |
SK310L-SMC-R | Rectifier Diode, | Unisonic Technologies Co Ltd | ACGRC302-HF vs SK310L-SMC-R |
US3B | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMC, 2 PIN | Rugao Dachang Electronics Co Ltd | ACGRC302-HF vs US3B |
S3BH | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, | Taiwan Semiconductor | ACGRC302-HF vs S3BH |
CDBCT3100-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | ACGRC302-HF vs CDBCT3100-HF |
RS3BCF | Rectifier Diode, | Galaxy Microelectronics | ACGRC302-HF vs RS3BCF |