Part Details for ACGRMS4007-HF by Comchip Technology Corporation Ltd
Overview of ACGRMS4007-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for ACGRMS4007-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1911-1-ND
|
DigiKey | DIODE GEN PURP 1KV 1A SOD123F Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0475 / $0.4100 | Buy Now |
DISTI #
750-ACGRMS4007-HF
|
Mouser Electronics | Rectifiers General Purpose Rectifier 1000V 1A RoHS: Compliant | 0 |
|
$0.0470 / $0.4100 | Order Now |
|
NAC | AUTOMOTIVE DIODE GEN PURP 1000V 1A SOD123F RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0530 / $0.1300 | Buy Now |
Part Details for ACGRMS4007-HF
ACGRMS4007-HF CAD Models
ACGRMS4007-HF Part Data Attributes
|
ACGRMS4007-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ACGRMS4007-HF
Comchip Technology Corporation Ltd
DIODE GEN PURP 1000V 1A SOD123F
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ACGRMS4007-HF
This table gives cross-reference parts and alternative options found for ACGRMS4007-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACGRMS4007-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1MLWH | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | ACGRMS4007-HF vs HS1MLWH |
FFM107 | Rectifier Diode, | Continental Device India Ltd | ACGRMS4007-HF vs FFM107 |
HS1MLWHRQG | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | ACGRMS4007-HF vs HS1MLWHRQG |
GR1M | Rectifier Diode, | Continental Device India Ltd | ACGRMS4007-HF vs GR1M |
ST1M | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-221AC, | Diotec Semiconductor AG | ACGRMS4007-HF vs ST1M |
HS1MF-TR3G | Rectifier Diode, | Taiwan Semiconductor | ACGRMS4007-HF vs HS1MF-TR3G |
RGP10MZ | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | Galaxy Semi-Conductor Co Ltd | ACGRMS4007-HF vs RGP10MZ |
BYG23ME2 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM) | Taiwan Semiconductor | ACGRMS4007-HF vs BYG23ME2 |
SL1M-AQ | Rectifier Diode, | Diotec Semiconductor AG | ACGRMS4007-HF vs SL1M-AQ |
CD1408-F11000 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | ACGRMS4007-HF vs CD1408-F11000 |