Part Details for ACH4518-101 by TDK Corporation
Overview of ACH4518-101 by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACH4518-101
ACH4518-101 CAD Models
ACH4518-101 Part Data Attributes
|
ACH4518-101
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACH4518-101
TDK Corporation
Data Line Filter, 1 Function(s), 50V, 2A, ROHS COMPLIANT, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | T-TYPE CIRCUIT | |
Attenuation Frequency-Max | 235 MHz | |
Attenuation@Freq-Max | 25 dB | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.8 mm | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 2 A | |
Rated Voltage | 50 V | |
Width | 3.2 mm |