Part Details for ACM-21-121M-T by Abracon Corporation
Overview of ACM-21-121M-T by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for ACM-21-121M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9406
|
Newark | Common Mode Chokes/Filters Imp 120 Ohm |Abracon ACM-21-121M-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1980 / $0.4990 | Buy Now |
DISTI #
2266-ACM-21-121M-T-ND
|
DigiKey | CMC 370MA 2LN 120 OHM SMD Min Qty: 2000 Lead time: 27 Weeks Container: Bulk MARKETPLACE PRODUCT |
16000 In Stock |
|
$0.1200 / $0.1480 | Buy Now |
DISTI #
535-12749-1-ND
|
DigiKey | CMC 370MA 2LN 120 OHM SMD Min Qty: 2000 Lead time: 27 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1697 | Buy Now |
DISTI #
ACM-21-121M-T
|
Avnet Americas | COMMON MODE CHOKE, DATA LINE, 370MA, 0.30, 120@100HZ, 2 LI - Tape and Reel (Alt: ACM-21-121M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1088 / $0.1617 | Buy Now |
DISTI #
815-ACM-21-121M-T
|
Mouser Electronics | Common Mode Chokes / Filters CMC 370MA 2LN 120 OHM SMD RoHS: Compliant | 733 |
|
$0.1410 / $0.3700 | Buy Now |
|
Future Electronics | ACM-21 Series 120 Ohm ±20% 0.3 Ohm DCR SMT Wirewound Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1400 | Buy Now |
|
Onlinecomponents.com | Common Mode Chokes Dual 120Ohm 100MHz 0.37A 0.3Ohm DCR SMD T/R RoHS: Compliant |
16000 Partner Stock |
|
$0.1084 / $0.1703 | Buy Now |
DISTI #
65735862
|
Verical | Common Mode Chokes Dual 120Ohm 100MHz 0.37A 0.3Ohm DCR SMD T/R Min Qty: 2000 Package Multiple: 2000 | Americas - 12000 |
|
$0.1050 | Buy Now |
DISTI #
65663809
|
Verical | Common Mode Chokes Dual 120Ohm 100MHz 0.37A 0.3Ohm DCR SMD T/R Min Qty: 2000 Package Multiple: 2000 | Americas - 4000 |
|
$0.0950 / $0.1050 | Buy Now |
DISTI #
ACM-21-121M-T
|
Avnet Americas | COMMON MODE CHOKE, DATA LINE, 370MA, 0.30, 120@100HZ, 2 LI - Tape and Reel (Alt: ACM-21-121M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1088 / $0.1617 | Buy Now |
Part Details for ACM-21-121M-T
ACM-21-121M-T CAD Models
ACM-21-121M-T Part Data Attributes
|
ACM-21-121M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM-21-121M-T
Abracon Corporation
Data Line Filter, 2 Function(s), 50V, 0.37A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 26 Weeks | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
Length | 2.05 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.37 A | |
Rated Voltage | 50 V |
Alternate Parts for ACM-21-121M-T
This table gives cross-reference parts and alternative options found for ACM-21-121M-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACM-21-121M-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACM-31-121 | Data Line Filter | Abracon Corporation | ACM-21-121M-T vs ACM-31-121 |
ACM-31-900-T | Data Line Filter | Abracon Corporation | ACM-21-121M-T vs ACM-31-900-T |
HDMI2012F2SF-900T04 | Data Line Filter, 2 Function(s), 50V, 0.4A, 4 Pin(s), | TA-I Technology Co Ltd | ACM-21-121M-T vs HDMI2012F2SF-900T04 |
ICM1206ER900M | Data Line Filter, 2 Function(s), 50V, 0.37A, 4 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN | Vishay Intertechnologies | ACM-21-121M-T vs ICM1206ER900M |
ICM0805ER121M | Data Line Filter, 2 Function(s), 50V, 0.37A, 4 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN | Vishay Intertechnologies | ACM-21-121M-T vs ICM0805ER121M |
KW2012TTE121 | Data Line Filter, 2 Function(s), 50V, 0.37A, | KOA Speer Electronics Inc | ACM-21-121M-T vs KW2012TTE121 |
ACM-21-900M | Data Line Filter, | Abracon Corporation | ACM-21-121M-T vs ACM-21-900M |
ACM-31-900 | Data Line Filter | Abracon Corporation | ACM-21-121M-T vs ACM-31-900 |
HDMI2012F2SF-670T04 | Data Line Filter, 2 Function(s), 50V, 0.4A, 4 Pin(s), | TA-I Technology Co Ltd | ACM-21-121M-T vs HDMI2012F2SF-670T04 |
ICM0805ER670M | Data Line Filter, 2 Function(s), 50V, 0.4A, 4 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN | Vishay Intertechnologies | ACM-21-121M-T vs ICM0805ER670M |