-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X1162
|
Newark | Ferrite Bead 220 Ohm 0402 1Ln/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ACML-0402HC-221-T Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
535-ACML-0402HC-221-TCT-ND
|
DigiKey | FERRITE BEAD 220 OHM 0402 1LN Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29346 In Stock |
|
$0.0079 / $0.1000 | Buy Now |
DISTI #
ACML-0402HC-221-T
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 220 ohm, 900 mA, ACML-0402HC Series, 0.16 ohm, ± 25% - Tape and Reel (Alt: ACML-0402HC-221-T) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0054 / $0.0092 | Buy Now |
DISTI #
815-ACML-0402HC-221T
|
Mouser Electronics | Ferrite Beads 220 OHM -55+125C RoHS: Compliant | 39173 |
|
$0.0080 / $0.1100 | Buy Now |
|
Future Electronics | Ferrite Beads Multi-Layer High Current 220Ohm 25% 100MHz 0.9A 0.16Ohm DCR 0402 T RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0083 / $0.0094 | Buy Now |
|
Onlinecomponents.com | High Current SMD Multilayer Ferrite Chip Bead - 220 ohms ±25% @100MHz - 900mA - DCR: 0.16ohms RoHS: Compliant | 0 |
|
$0.0056 / $0.0102 | Buy Now |
DISTI #
77381651
|
Verical | Ferrite Beads Multi-Layer High Current 220Ohm 25% 100MHz 0.9A 0.16Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2341 | Americas - 20000 |
|
$0.0071 | Buy Now |
DISTI #
ACML-0402HC-221-T
|
TTI | Ferrite Beads 220 OHM -55+125C RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0081 / $0.0099 | Buy Now |
DISTI #
ACML-0402HC-221-T
|
Avnet Abacus | Ferrite Bead, 0402 [1005 Metric], 220 ohm, 900 mA, ACML-0402HC Series, 0.16 ohm, � 25% - Tape and Reel (Alt: ACML-0402HC-221-T) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACML-0402HC-221-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACML-0402HC-221-T
Abracon Corporation
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | ABRACON | |
DC Resistance-Max | 0.16 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.9 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for ACML-0402HC-221-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACML-0402HC-221-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLMGA160808T471RG | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | ACML-0402HC-221-T vs LLMGA160808T471RG |
74269242161 | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN | Wurth Elektronik | ACML-0402HC-221-T vs 74269242161 |
BBPY00321611102Y00 | Ferrite Chip, 1 Function(s), 1.2A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | ACML-0402HC-221-T vs BBPY00321611102Y00 |
BLM18EG221TN1C | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Murata Manufacturing Co Ltd | ACML-0402HC-221-T vs BLM18EG221TN1C |
CB04YTYH102 | Ferrite Bead | Viking Tech Corp | ACML-0402HC-221-T vs CB04YTYH102 |
MCP0805F102PT-T | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | AEM Inc | ACML-0402HC-221-T vs MCP0805F102PT-T |
MFBW1V1608-121-R | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), | Eaton Corporation | ACML-0402HC-221-T vs MFBW1V1608-121-R |
BBPY00321611102Y00 | Ferrite Chip, 2 Function(s), 1.2A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | Pulse Electronics Corporation | ACML-0402HC-221-T vs BBPY00321611102Y00 |
74269242261 | Ferrite Bead, 1 Function(s), 1A, 2 Pin(s), | Wurth Elektronik | ACML-0402HC-221-T vs 74269242261 |
BBUP00100505331Y00 | Ferrite Chip, 1 Function(s), 1.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | ACML-0402HC-221-T vs BBUP00100505331Y00 |