-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W7754
|
Newark | Multilayer Ferrite Chip Bead 1.6 X 0.8 X 0.8Mm 6 Ohm/Tape & Reel (Tr) |Abracon ACML-0603-060-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0300 | Buy Now |
DISTI #
535-ACML-0603-060-TCT-ND
|
DigiKey | FERRITE BEAD 6 OHM 0603 1LN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3465 In Stock |
|
$0.0143 / $0.1000 | Buy Now |
DISTI #
ACML-0603-060-T
|
Avnet Americas | Ind Chip Bead Multi-Layer 6Ohm 25% 100MHz Ferrite 1A 0603 T/R - Tape and Reel (Alt: ACML-0603-060-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0122 / $0.0169 | Buy Now |
DISTI #
815-ACML-0603-6
|
Mouser Electronics | Ferrite Beads Multilayer Ferrite Chip Bead 1.6 x 0.8 x 0.8mm 6 OHM RoHS: Compliant | 3866 |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
E54:1762_07369234
|
Arrow Electronics | Ferrite Beads Multi-Layer 6Ohm 25% 100MHz 1A 0.05Ohm DCR 0603 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2411 | Europe - 4000 |
|
$0.0131 / $0.0160 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0158 | Buy Now |
|
Onlinecomponents.com | SMD Multilayer Ferrite Chip Bead - 0~15 ohms ±25% @100MHz - 2000mA - DCR: 0.05ohms RoHS: Compliant | 0 |
|
$0.0110 / $0.0226 | Buy Now |
DISTI #
78960153
|
Verical | Ferrite Beads Multi-Layer 6Ohm 25% 100MHz 1A 0.05Ohm DCR 0603 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2411 | Americas - 4000 |
|
$0.0131 / $0.0160 | Buy Now |
DISTI #
ACML-0603-060-T
|
Avnet Americas | Ind Chip Bead Multi-Layer 6Ohm 25% 100MHz Ferrite 1A 0603 T/R - Tape and Reel (Alt: ACML-0603-060-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0122 / $0.0169 | Buy Now |
DISTI #
ACML-0603-060-T
|
Avnet Americas | Ind Chip Bead Multi-Layer 6Ohm 25% 100MHz Ferrite 1A 0603 T/R - Tape and Reel (Alt: ACML-0603-060-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0122 / $0.0169 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACML-0603-060-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACML-0603-060-T
Abracon Corporation
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 6 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 1 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for ACML-0603-060-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACML-0603-060-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBSY00100505100Y00 | Ferrite Chip, 2 Function(s), 1A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN | Pulse Electronics Corporation | ACML-0603-060-T vs BBSY00100505100Y00 |
BBPY00060303100Y00 | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | ACML-0603-060-T vs BBPY00060303100Y00 |
BLM15AG100SH1 | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0402, 2 PIN | Murata Manufacturing Co Ltd | ACML-0603-060-T vs BLM15AG100SH1 |
BLM15AG100SN1 | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0402 | Murata Manufacturing Co Ltd | ACML-0603-060-T vs BLM15AG100SN1 |
BBSY00100505100Y00 | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | ACML-0603-060-T vs BBSY00100505100Y00 |
BLM15AG100SN1C | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0402 | Murata Manufacturing Co Ltd | ACML-0603-060-T vs BLM15AG100SN1C |