There are no models available for this part yet.
Overview of ACML-0603-601-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT |
Price & Stock for ACML-0603-601-T by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AK9636
|
Newark | Ferrite Beads Multilayer Ferrite Chip Bead 1.6 X |Abracon ACML-0603-601-T RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 16000 |
|
$0.0150 / $0.0170 | Buy Now | |
DISTI #
96W7769
|
Newark | Multilayer Ferrite Chip Bead 1.6 X 0.8 X 0.8Mm 600 Ohm/Tape & Reel (Tr) |Abracon ACML-0603-601-T RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0300 | Buy Now | |
DISTI #
535-ACML-0603-601-TCT-ND
|
DigiKey | FERRITE BEAD 600 OHM 0603 1LN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
112 In Stock |
|
$0.0138 / $0.1000 | Buy Now | |
DISTI #
ACML-0603-601-T
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 600 Ohm, 200 mA, 600 Milliohm, ± 25% - Tape and Reel (Alt: ACML-0603-601-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0137 | Buy Now | |
DISTI #
815-ACML-0603-601T
|
Mouser Electronics | Ferrite Beads Multilayer Ferrite Chip Bead 1.6 x 0.8 x 0.8mm 600 OHM RoHS: Compliant | 20590 |
|
$0.0130 / $0.1000 | Buy Now | |
Future Electronics | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.2A 0.45Ohm DCR 0603 T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 4000Reel |
|
$0.0140 / $0.0152 | Buy Now | ||
Onlinecomponents.com | SMD Multilayer Ferrite Chip Bead - 600 ohms ±25% @100MHz - 200mA - DCR: 0.6ohms RoHS: Compliant | 0 |
|
$0.0105 / $0.0212 | Buy Now | ||
DISTI #
ACML0603601T-0
|
TME | ACML-0603-601-T Min Qty: 4000 | 16000 |
|
$0.0140 / $0.0153 | Buy Now | |
DISTI #
ACML-0603-601-T
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 600 Ohm, 200 mA, 600 Milliohm, � 25% - Tape and Reel (Alt: ACML-0603-601-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
ACML-0603-601-T
|
Avnet Asia | Ferrite Bead, 0603 [1608 Metric], 600 Ohm, 200 mA, 600 Milliohm, ? 25% (Alt: ACML-0603-601-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0138 / $0.0183 | Buy Now |
CAD Models for ACML-0603-601-T by Abracon Corporation
Part Data Attributes for ACML-0603-601-T by Abracon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
ABRACON
|
DC Resistance-Max
|
0.45 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
600 OHM Ω
|
Packing Method
|
TAPE AND REEL
|
Rated Current
|
0.2 A
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Width
|
0.8 mm
|
Alternate Parts for ACML-0603-601-T
This table gives cross-reference parts and alternative options found for ACML-0603-601-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACML-0603-601-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GZ1608E601TF | Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | ACML-0603-601-T vs GZ1608E601TF |
ACML-0603-500 | Data Line Filter, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | Abracon Corporation | ACML-0603-601-T vs ACML-0603-500 |
MCB1608S601EBP | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | INPAQ Technology Co Ltd | ACML-0603-601-T vs MCB1608S601EBP |
BLM18BD221SN1D | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | ACML-0603-601-T vs BLM18BD221SN1D |
CB1608GA331E | Ferrite Chip, 1 Function(s), 0.2A, | Samwha Electronics | ACML-0603-601-T vs CB1608GA331E |
CZB1JGTTE601K | Ferrite Chip, 1 Function(s), 0.21A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | ACML-0603-601-T vs CZB1JGTTE601K |
GZ1608D601TF | Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | ACML-0603-601-T vs GZ1608D601TF |
ACML-0603-501-T | Ferrite Chip, | Abracon Corporation | ACML-0603-601-T vs ACML-0603-501-T |