Part Details for ACPDQC12V-HF by Comchip Technology Corporation Ltd
Overview of ACPDQC12V-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ACPDQC12V-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-2050-1-ND
|
DigiKey | TVS DIODE 12VWM 25V 0402C/SOD923 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4881 In Stock |
|
$0.0610 / $0.4000 | Buy Now |
DISTI #
750-ACPDQC12V-HF
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD DIODE 12VWM 25VC BI-DIR AUTO GRD RoHS: Compliant | 0 |
|
$0.0600 / $0.4000 | Order Now |
|
NAC | AUTOMOTIVE DIODE ESD 12VWM 25VC BI-DIR 0402 SOD-923F RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0681 / $0.1691 | Buy Now |
Part Details for ACPDQC12V-HF
ACPDQC12V-HF CAD Models
ACPDQC12V-HF Part Data Attributes:
|
ACPDQC12V-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ACPDQC12V-HF
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |