-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 3000V Isolation, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2773
|
Newark | Optocoupler, Transistor, 3Kv, Soic-4, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3Kv, Ctr Min:300%, Collector Emitter Voltage V(Br)Ceo:80V Rohs Compliant: Yes |Broadcom ACPL-217-50DE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1 |
|
$0.3030 / $0.7540 | Buy Now |
DISTI #
86AK7219
|
Newark | Optocoupler, Transistor, 3.75Kv, Soic Rohs Compliant: Yes |Broadcom ACPL-217-50DE Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1960 / $0.2130 | Buy Now |
DISTI #
516-2894-1-ND
|
DigiKey | OPTOISOLATOR 3.75KV TRANS 4-SO Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19515 In Stock |
|
$0.1881 / $0.7000 | Buy Now |
DISTI #
ACPL-217-50DE
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R - Tape and Reel (Alt: ACPL-217-50DE) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1632 / $0.1920 | Buy Now |
DISTI #
630-ACPL-217-50DE
|
Mouser Electronics | Transistor Output Optocouplers 3000Vrms 50% CTR RoHS: Compliant | 195163 |
|
$0.2000 / $0.6900 | Buy Now |
|
Quest Components | 776 |
|
$0.4000 / $1.0000 | Buy Now | |
DISTI #
ACPL-217-50DE
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R - Tape and Reel (Alt: ACPL-217-50DE) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1632 / $0.1920 | Buy Now |
|
Ameya Holding Limited | Min Qty: 3000 | 75725 |
|
$0.2738 / $0.2822 | Buy Now |
DISTI #
ACPL-217-50DE
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R - Tape and Reel (Alt: ACPL-217-50DE) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1632 / $0.1920 | Buy Now |
DISTI #
ACPL-217-50DE
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R (Alt: ACPL-217-50DE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 1 Days | EBV - 141000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACPL-217-50DE
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-217-50DE
Broadcom Limited
Transistor Output Optocoupler, 1-Element, 3000V Isolation, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.49.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 300% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |