Filter Your Search
1 - 2 of 2 results
|
ACPL-217-50DE
Avago Technologies
|
$0.3299 | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3 kV | 50 % | UL APPROVED | 80 V | SINGLE | 300 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 110 °C | -55 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, SOP-4 | compliant | EAR99 | 8541.49.80.00 | Transistor Outputs | Avago Technologies | ||
|
ACPL-217-50DE
Broadcom Limited
|
$0.3515 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3 kV | 50 % | UL APPROVED | 80 V | SINGLE | 300 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 110 °C | -55 °C | 1 | MATTE TIN | BROADCOM INC | SOP-4 | compliant | EAR99 | 8541.49.80.00 | Transistor Outputs | Avago Technologies |