-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16, ROHS COMPLIANT, SOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ADC, DELTA-SIGMA, 16-BIT, 1 FUNC, 1 CHANNEL, SERIAL ACCESS, PDSO16 | 736 |
|
$6.9690 / $13.9380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACPL-796J-000E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ACPL-796J-000E
Avago Technologies
1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16, ROHS COMPLIANT, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Analog Input Voltage-Max | 0.32 V | |
Analog Input Voltage-Min | -0.32 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.312 mm | |
Linearity Error-Max (EL) | 0.0229% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.9 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.493 mm |
This table gives cross-reference parts and alternative options found for ACPL-796J-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-796J-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPL-796J-560E | ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO16, SOP-16 | Broadcom Limited | ACPL-796J-000E vs ACPL-796J-560E |
ACPL-796J-060E | 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16, ROHS COMPLIANT, SOP-16 | Avago Technologies | ACPL-796J-000E vs ACPL-796J-060E |
ACPL-796J-000E | ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO16, SOP-16 | Broadcom Limited | ACPL-796J-000E vs ACPL-796J-000E |
ACPL-796J-060E | ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO16, SOP-16 | Broadcom Limited | ACPL-796J-000E vs ACPL-796J-060E |
ACPL-796J-500E | ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO16, SOP-16 | Broadcom Limited | ACPL-796J-000E vs ACPL-796J-500E |