Part Details for ACPL-796J-560E by Avago Technologies
Overview of ACPL-796J-560E by Avago Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD5560EBUZ | Analog Devices | Evaluation Board | |
LT5560EDD#PBF | Analog Devices | 0.01MHz to 4GHz L Pwr Active M | |
LTC3560ES6#TRPBF | Analog Devices | 2.25MHz, 800mA Sync Buck Reg i |
Price & Stock for ACPL-796J-560E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 21080 |
|
$3.9015 / $7.8030 | Buy Now | |
|
LCSC | SO-8 Isolation Amplifiers ROHS | 78 |
|
$3.5697 / $3.9608 | Buy Now |
Part Details for ACPL-796J-560E
ACPL-796J-560E CAD Models
ACPL-796J-560E Part Data Attributes
|
ACPL-796J-560E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ACPL-796J-560E
Avago Technologies
1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16, ROHS COMPLIANT, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Analog Input Voltage-Max | 0.32 V | |
Analog Input Voltage-Min | -0.32 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.312 mm | |
Linearity Error-Max (EL) | 0.0229% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.9 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.493 mm |
Alternate Parts for ACPL-796J-560E
This table gives cross-reference parts and alternative options found for ACPL-796J-560E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-796J-560E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPL-796J-000E | 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16, ROHS COMPLIANT, SOP-16 | Avago Technologies | ACPL-796J-560E vs ACPL-796J-000E |
ACPL-796J-000E | ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO16, SOP-16 | Broadcom Limited | ACPL-796J-560E vs ACPL-796J-000E |
ACPL-796J-560E | ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO16, SOP-16 | Broadcom Limited | ACPL-796J-560E vs ACPL-796J-560E |
ACPL-796J-500E | ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO16, SOP-16 | Broadcom Limited | ACPL-796J-560E vs ACPL-796J-500E |