There are no models available for this part yet.
Overview of ACR05A681JGS by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ACR05A681JGS by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ACR05A681JGS
|
Avnet Americas | Multi-layer Ceramic Capacitor 680pF 5% 25V C0G 5.08mm Radial Bulk/Bag - Bulk (Alt: ACR05A681JGS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
ACR05A681JGS
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 680PF 25V 5% 5.08MM Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |