Part Details for ACRYLATE 200ST by Steinel America Inc
Overview of ACRYLATE 200ST by Steinel America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZMID4200STKIT | Renesas Electronics Corporation | ZMID4200 Inductive Position Sensing Starter Kit | |
IPS2200STKIT | Renesas Electronics Corporation | Evaluation Kit for IPS2200 |
Price & Stock for ACRYLATE 200ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STEINEL-ACRY-200ST
|
TME | Hot melt glue, Ø: 11mm, white,transparent, L: 300mm, Bonding: 15s Min Qty: 1 | 13 |
|
$20.7100 / $22.3000 | Buy Now |