-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 2 Function(s), 50V, 0.25A, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-3956-1-ND
|
DigiKey | CMC 11UH 250MA 2LN 600OHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7058 In Stock |
|
$0.8652 / $1.8500 | Buy Now |
DISTI #
ACT45B-110-2P-TL00
|
Avnet Americas | Choke, Common Mode, 600 Ohm, 11 uH, 250 mA, 4.5mm x 3.2mm x 2.8mm - Tape and Reel (Alt: ACT45B-110-2P-TL00) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 7500 |
|
$1.0881 | Buy Now |
DISTI #
05X0417
|
Avnet Americas | Choke, Common Mode, 600 Ohm, 11 uH, 250 mA, 4.5mm x 3.2mm x 2.8mm - Product that comes on tape, but is not reeled (Alt: 05X0417) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$1.0400 / $1.7500 | Buy Now |
DISTI #
ACT-45B-110-2P-TL0
|
Avnet Americas | Choke, Common Mode, 600 Ohm, 11 uH, 250 mA, 4.5mm x 3.2mm x 2.8mm - Tape and Reel (Alt: ACT-45B-110-2P-TL0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
810-ACT45B1102PTL003
|
Mouser Electronics | Common Mode Chokes / Filters 700ohms 11uH 250mA CAN-BUS AEC-Q200 150degC RoHS: Compliant | 24895 |
|
$0.8000 / $1.7600 | Buy Now |
|
Future Electronics | ACT45B Series 1812 600 Ohm 0.25 A 0.6 Ohm DCR 50 V SMT Common Mode Choke Filter RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7750 | Buy Now |
|
Onlinecomponents.com | Common Mode Chokes Dual 11uH 600Ohm 100kHz 250mA 600mOhm DCR SMD Automotive T/R RoHS: Compliant |
869 Partner Stock |
|
$0.7300 / $0.9460 | Buy Now |
|
Bristol Electronics | 1578 |
|
RFQ | ||
|
Quest Components | 2 FUNCTIONS, 50 V, 0.25 A, FERRITE CHIP | 620 |
|
$0.7219 / $1.4438 | Buy Now |
|
Quest Components | 2 FUNCTIONS, 50 V, 0.25 A, FERRITE CHIP | 265 |
|
$1.0684 / $2.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACT45B-110-2P-TL003
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACT45B-110-2P-TL003
TDK Corporation
Ferrite Chip, 2 Function(s), 50V, 0.25A, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 41 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FERRITE CHIP | |
Height | 2.8 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 700 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.25 A | |
Rated Voltage | 50 V | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for ACT45B-110-2P-TL003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACT45B-110-2P-TL003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWCU00453226113TM2 | Data Line Filter, 2 Function(s), 50V, 0.25A, 4 Pin(s), | Pulse Electronics Corporation | ACT45B-110-2P-TL003 vs AWCU00453226113TM2 |
AWCU00453226110XG0 | Data Line Filter, 2 Function(s), 50V, 0.36A, 4 Pin(s), | Pulse Electronics Corporation | ACT45B-110-2P-TL003 vs AWCU00453226110XG0 |
AWCU00453226113TT2 | Data Line Filter, 2 Function(s), 50V, 4 Pin(s), | Pulse Electronics Corporation | ACT45B-110-2P-TL003 vs AWCU00453226113TT2 |