Filter Your Search
1 - 7 of 7 results
|
ACT45B-110-2P-TL003
TDK Corporation
|
$0.9635 | Yes | Yes | Active | 50 V | 250 mA | 600 mΩ | 700 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 10 MΩ | 2 | 150 °C | -40 °C | TAPE AND REEL | 2.8 mm | 4.5 mm | 3.2 mm | TDK CORP | ROHS COMPLIANT PACKAGE | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||||||||||
|
ACT45B-510-2P-TL003
TDK Corporation
|
$0.9653 | Yes | Yes | Active | 50 V | 200 mA | 1 Ω | 2000 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | IMPEDANCE AT 10 MHZ | 10 MΩ | 2 | e3 | 150 °C | -40 °C | 4 | TAPE AND REEL | TIN OVER NICKEL | 2.8 mm | 4.5 mm | 3.2 mm | TDK CORP | ROHS COMPLIANT, SMD, 4 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||||||
|
ACT45B-220-2P-TL003
TDK Corporation
|
$0.9994 | Yes | Yes | Active | 50 V | 250 mA | 500 mΩ | 1100 OHM Ω | SURFACE MOUNT | FERRITE CHIP | AEC-Q200; IMPEDANCE AT 10 MHZ | 22 µH | 10 MΩ | 2 | 150 °C | -40 °C | TR, 13 INCH | 2.8 mm | 4.5 mm | 3.2 mm | TDK CORP | ROHS COMPLIANT PACKAGE | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||||||||
|
ACT45B-101-2P-TL003
TDK Corporation
|
$1.0179 | Yes | Yes | Active | 50 V | 150 mA | 1.5 Ω | 5100 OHM Ω | SURFACE MOUNT | FERRITE CHIP | AEC-Q200; IMPEDANCE AT 10 MHZ | 100 µH | 10 MΩ | 2 | e3 | 150 °C | -40 °C | TR, 13 INCH | TIN OVER NICKEL | 2.8 mm | 4.5 mm | 3.2 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||||||
|
TL0035A
Tai-Saw Technology Co Ltd
|
Check for Price | Active | 2 | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 5.788 GHz | 2 W | BAND PASS FILTER | 1.5 dB | 1 | 1 | 125 °C | -55 °C | AEC-Q200 | 4 | TR, 7 INCH | 900 µm | 2.5 mm | 2 mm | TAI-SAW TECHNOLOGY CO LTD | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
TL0034A
Tai-Saw Technology Co Ltd
|
Check for Price | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 915 MHz | 500 mW | BAND PASS FILTER | 0.5 dB | 1 | 1 | 85 °C | -40 °C | 8 | TR, 7 INCH | 950 µm | 2 mm | 1.25 mm | TAI-SAW TECHNOLOGY CO LTD | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
TL0033A
Tai-Saw Technology Co Ltd
|
Check for Price | Active | 50 OHM | SURFACE MOUNT | 3.6 GHz | 2 W | CERAMIC BPF | 1.7 dB | 1 | 1 | 85 °C | -40 °C | TR, 7 INCH | 650 µm | 2 mm | 1.25 mm | TAI-SAW TECHNOLOGY CO LTD | compliant |