Part Details for ACURN104-HF by Comchip Technology Corporation Ltd
Overview of ACURN104-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Robotics and Drones
Price & Stock for ACURN104-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
750-ACURN104-HF
|
Mouser Electronics | Rectifiers 1A 800V AEC-Q101 RoHS: Compliant | 0 |
|
$0.1120 / $0.4100 | Order Now |
|
NAC | AUTOMOTIVE DIODE ULTRAFAST RECT 800V 1A 1206 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1313 / $0.3260 | Buy Now |
Part Details for ACURN104-HF
ACURN104-HF CAD Models
ACURN104-HF Part Data Attributes:
|
ACURN104-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ACURN104-HF
Comchip Technology Corporation Ltd
DIODE GEN PURP 800V 1A 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | LOW POWER LOSS | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ACURN104-HF
This table gives cross-reference parts and alternative options found for ACURN104-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACURN104-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F6A | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | ACURN104-HF vs F6A |
RS1JA | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | HY Electronic Corp | ACURN104-HF vs RS1JA |
GR1KF1 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | ACURN104-HF vs GR1KF1 |
GR1KF5 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | ACURN104-HF vs GR1KF5 |
FFM106W-W | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, SMX, 2 PIN | Rectron Semiconductor | ACURN104-HF vs FFM106W-W |
ES1KF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ACURN104-HF vs ES1KF2 |
H1KFF4 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | ACURN104-HF vs H1KFF4 |
E1KFF4 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | ACURN104-HF vs E1KFF4 |
SARS05VL | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Sanken Electric Co Ltd | ACURN104-HF vs SARS05VL |
HS1KBF1 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | ACURN104-HF vs HS1KBF1 |